• Preferred Supplier

FRESH DIGIT

제품 종류

Products are not available in KRW.  Change currency

Image of Camera Link Cables

Camera Link Cables

All Fresh Digit Camera Link Cables are designed with locking thumbscrews to withstand the harshest applications. Options: SDR Plug to MDR Receptacle Adapter, MDR-MDR, MDR-SDR, SDR-SDR

Image of Coaxial Cables

6GHz and 12GHz Coaxial Cables

The 6GHz Coaxial Cable is designed for CoaXPress 1.0, 6G-SDI, 3G-SDI, and 6 Gb/s UHDTV and the 12GHz Coaxial Cable is designed for CoaXPress 2.0, 12G-SDI, UHD, and 4K Video Transport.

Image of USB 3.0 Active Repeater Cable

USB 3.0 (Straight/Up/Down/Left/Right) Angle Active Repeater Cables

These cables provide electrical solutions to extend SuperSpeed USB 3.0 connections beyond the typical 3-meter reach and up to 10 meters without an external power supply.

추천 동영상

Fresh Digit: Making Diverse Connections Simplified
Fresh Digit: Making Diverse Connections Simplified
모두 보기

FRESH DIGIT 소개

Fresh Digit is a California-based technology company with a focus on industrial and commercial connectivity solutions. We stock a range of products, from Camera Link to DisplayPort, cables to repeaters, and we are always looking for new, innovative ways to serve you. To keep customers our number one priority, Fresh Digit only provides the best quality solutions, competitive pricing, and premium customer service. We strive to provide the maximum transparency in customer relations so that customers feel comfortable and confident with their orders.