• Preferred Supplier

Ametherm

추천 동영상

Follow Ametherm on Social Media!
Follow Ametherm on Social Media!
Designing a Power Factor Correction Circuit
Designing a Power Factor Correction Circuit
How to Use Ametherm's Inrush Current Calculators
How to Use Ametherm's Inrush Current Calculators
Calculating Thermistor Beta
Calculating Thermistor Beta
모두 보기

최신 PTM

Image of Ametherm MM35-DIN
5 minutes
NTC Thermistor Inrush Current Limiter MM35-DIN Series
Overview of the MM35-DIN Series NTC Theristor Inrush Current Limiter, including applications, features, and educational information.
Image of Ametherm's encapsulated DG Series NTC Thermistor
5 minutes
Glass Encapsulated DG Series NTC Thermistors
Educational information about glass encapsulated thermistors as well as a customer's guide for choosing the appropriate device for their application.
Inrush-SM
5 minutes
DC Inrush Current Limiter
This tutorial will help customers learn more about Inrush Current Limiters and which ones they will need for different applications.
NTC-SM
10 minutes
NTC Thermistor Sensors
The presentation will provide an overview of NTC Thermistor Sensors and their applications.
NTC Thermistor
5 minutes
Choosing NTC Thermistor for Inrush Current Limiting: Capacitive Applications
The selection of NTC thermistors for inrush current limiting on capacitive applications.
Battery Precharge schematic
5 minutes
Battery Precharge Overview
Inrush current problems in battery circuits explained and a precharge circuit to limit inrush current with Ametherm Thermistor.
모두 보기

Ametherm 소개

Ametherm는 최고의 전력 서미스터 제조업체입니다. Ametherm는 시장에서 제공되는 최고 정격 정상 전류 등급뿐만 아니라 최고 정격 에너지 처리 역량을 제공합니다. 뛰어난 장기적 안정성 및 견고한 구조를 갖춘 이 서미스터는 가장 비용 효율적인 방법으로 모터(1/3HP ~ 3.0HP 범위), 의료(전원 공급 장치, MRI), 보안 시스템(X레이 기기), 변압기(최대 8.0KVA), 전기 통신(최대 4000W 출력 전력), 모터 구동기의 유입 전류를 제한하는 데 이상적입니다.