4357 Embedded Firmware Essentials

The course reviews the embedded system architecture and hardware configurations, including the ARM Cortex-M instruction set. You will be introduced to using C codes to enable or disable hardware features, and gain hands-on experience with clock, timing, delays, and latency when working with different SoC, memory and IO interfaces. You will also learn to write efficient ROM code with limited memory and timing budget.

Click the “Buy Hardware Components Now” button above to add the whole hardware kit needed for the Embedded Firmware Essentials Course to the cart.

Course Components

Qty Part Number Description
1 SBH341A-ND HOLDER 4 AA CELL W/SLIDING COVER
1 700-00078-ND BREADBOARD SOLDERLESS
1 1568-1520-ND TMP102 DIGITAL TEMP SENSOR BOARD
1 1528-1015-ND ADXL345 3AXIS ACCEL BREAKOUT BRD
10 CF14JT1K00CT-ND RES 1K OHM 1/4W 5% AXIAL
2 CT6EP102-ND TRIMMER 1K OHM 0.5W TH
4 ZVN4206A-ND MOSFET N-CH 60V 600MA TO92-3
4 1N4001GDICT-ND DIODE GEN PURP 50V 1A DO41
4 160-1570-5-ND LED 7-SEG .3" RED 632NM CC
1 1528-1501-ND SERVOMOTOR 130 RPM 5VDC
1 1528-1750-ND SOLID-CORE WIRE SPOOL - 25FT - 2
2 679-3532-ND SWITCH PUSH DPDT 0.1A 30V
2 160-1127-ND LED RED DIFF 5MM ROUND T/H
2 67-1108-ND LED GRN DIFF 5MM ROUND T/H
1 NHD-C0216AZ-FSW-GBW-ND LCD COG CHAR 2X16 TRANSFL
1 568-4916-ND DEVELOPMENT BOARD LPC1768 MBED
  Embedded Firmware Essentials Image