XCL206 Micro DC/DC Converter with Built-in Inductor
Torex Semiconductor, Ltd.
Details concerning the Torex XCL206 micro step-down DC/DC converter will be explained in this module. Features of the XCL206 to be discussed are: the ability to use the device much like an LDO but with greater efficiency and heat management; the space saving design and unique structure of the XCL206 which reduces the amount of radiated noise; and how low voltage ripple through the full range of load currents is a benefit of the technology employed by Torex.
Related Parts
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 전압 - 입력(최소) | 전압 - 입력(최대) | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XCL206B123AR-G | DC DC CONVERTER 1.2V | 2V | 6V | 0 - 즉시 | $2,533.00 | 세부 정보 보기 |
![]() | ![]() | XCL206B183AR-G | DC DC CONVERTER 1.8V | 2V | 6V | 0 - 즉시 | $2,533.00 | 세부 정보 보기 |
PTM Published on: 2010-10-26