LM36002

Simple Switcher LMZ36002 60 V2 A Power Module

Texas Instruments

This presentation will review the LMZ36002 SIMPLE SWITCHER® Power Module, a 60 V 2 A power module in a small 10 x 10 x 4.3 mm QFN package. This presentation is separated into three sections. Section 1 will briefly discuss the SIMPLE SWITCHER® power module family and provide a high level overview of the LMZ36002, as well as some example applications. Section 2 will discuss key features of the LMZ36002. Section 3 will review various tools and resources to help the designer jump-start application designs.

Related Parts

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
DC DC CONVERTER 2.5-7.5VLMZ36002RVQTDC DC CONVERTER 2.5-7.5V664 - 즉시$22,533.00세부 정보 보기
EVAL BOARD FOR LMZ36002LMZ36002EVMEVAL BOARD FOR LMZ360023 - 즉시$90,811.00세부 정보 보기
PTM Published on: 2016-02-16