LTM4615 - Triple Output, Low Voltage DC/DC µModule Regulator
Analog Devices, Inc.
Analog Devices' micro-module regulators are complete power systems containing the DC/DC controllers, power MOSFETs, inductors, input and output bypass capacitors and compensation circuitry in a single package. The benefit is a dramatically reduced design and component selection process. This presentation will cover the features and example circuit configurations for the LTM4615 triple output DC/DC device.
Related Parts
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 전압 - 입력(최소) | 전압 - 입력(최대) | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTM4615IV#PBF | DC DC CNVRTR 2X0.8-5V 0.4-2.6V | 2.38V | 5.5V | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |
![]() | ![]() | LTM4615EV#PBF | DC DC CNVRTR 2X0.8-5V 0.4-2.6V | 2.38V | 5.5V | 0 - 즉시 | $61,657.00 | 세부 정보 보기 |
PTM Published on: 2011-05-16