This product is no longer available at DigiKey - Please try one of these substitute products
'BZX585-B30,115' 대체품 8개:
Product InformationMatch Type주문 가능 수량단가 DigiKey 제품 번호
BZX585-B30,115
Nexperia USA Inc.
0
Nexperia USA Inc.
DIODE ZENER 30V 300MW SOD523
직접
0₩0.000001727-BZX585-B30-QXTR-ND
MCC (Micro Commercial Components)
DIODE ZENER 30V 200MW SOD523
유사
0₩35.14663BZT52C30T-TP-ND
Taiwan Semiconductor Corporation
DIODE ZENER 30V 150MW SOD523F
유사
7,900₩309.000001801-BZX584B30RSGCT-ND
Comchip Technology
DIODE ZENER 30V 150MW SOD523F
유사
0₩102.83375CZRU30VB-HF-ND
Diodes Incorporated
DIODE ZENER 30V 150MW SOD523
유사
0₩123.28433DDZ9713T-7DITR-ND
Panasonic Industry
DIODE ZENER 30V 150MW SSMINI2
유사
0₩41.74344DZ2S300M0LTR-ND
onsemi
DIODE ZENER 30V 200MW SOD323F
유사
3,108₩371.00000MM3Z30VBCT-ND
onsemi
DIODE ZENER 30V 200MW SOD323F
유사
5,363₩340.00000MM3Z30VCCT-ND