Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Eaton Wiring Devices USB Power Delivery Charging Receptacles USB Power Delivery Charging Receptacles 게시 날짜: 2025-10-17

Eaton Wiring Devices USB Power Delivery (PD) receptacles provide up to two times faster charging compared to non-PD USB receptacles.

Image of Omnetics Flex Tail Nano-D Connectors Flex Tail Nano-D Connectors for Flex Circuits 게시 날짜: 2025-10-15

Omnetics Flex Tail Nano-D connectors are designed to simplify the transition from traditional round wire to advanced flex circuit technology.

Nitrowave™ High-Performance RF Cable Assemblies 게시 날짜: 2025-10-14

Explore Samtec’s NITROWave™ RF microwave cable assemblies, engineered for superior signal integrity, low loss, and reliable performance in high-frequency applications, available at DigiKey today!

Image of Omnetics Nano Strip Series Precision Connectors Nano Strip Series: Precision Connectors Driving Neuroscience Research 게시 날짜: 2025-10-14

Omnetics Nano Strip series precision connectors are engineered to meet the demanding requirements of neuroscience research and medical device innovation.

A variety of D-sub connectors with the words Connector Solutions on a blue bar in front of them Updated 커넥터 솔루션 - Amphenol Positronic | DigiKey 업데이트: 2025-10-13

Positronic은 까다로운 응용 분야에서 신뢰성, 유연성, 내구성을 고려하여 제작된 고성능 전력, 신호 및 하이브리드 커넥터를 제공합니다.

Image of TE Connectivity SMPM Contacts - Size 12
신제품 New Product
SMPM Contacts Size 12 게시 날짜: 2025-10-13

TE Connectivity (TE) 12 SMPM contacts support up to 65 GHz for use in many applications.

Image of Amphenol FCI Hyper Cool Edge Connectors
신제품 New Product
Hyper Cool Edge Connectors 게시 날짜: 2025-10-10

Amphenol Hyper Cool Edge connectors meet SFF-TA-1037 specifications and are designed to support pluggable multi-purpose modules.

Image of I-PEX CABLINE®-UY Receptacle and Harness CABLINE®-UY Receptacles and Harnesses 게시 날짜: 2025-10-10

I-PEX CABLINE-UY micro-coax product delivers a robust, ultra-low-profile solution engineered for space-constrained, high-speed, board-to-cable connections.

Image of LAPP ÖLFLEX® VFD 2XL with Signal ÖLFLEX® VFD 2XL with Signal 게시 날짜: 2025-10-09

LAPP ÖLFLEX® flexible VFD cable has integrated signal pair for enhanced motor control and sensor feedback.

Image of IP-Rated PCB Edge-Mount SMA Connectors with up to 18 GHz 최대 18GHz의 IP 등급 PCB 에지 실장 SMA 커넥터 게시 날짜: 2025-10-08

최대 18GHz의 GCT IP 등급 PCB 에지 실장 SMA 커넥터는 표준 및 역극성과 최대 18GHz의 DC 주파수로 제공됩니다.

Image of Omnetics Vertical and Horizontal Nano-D Connectors 수직 및 수평 나노-D 커넥터 게시 날짜: 2025-10-07

Omnetics의 수직 및 수평 나노-D 커넥터는 열악한 환경에서도 고 신뢰성 성능을 제공합니다.

Image of GCT IP67 PCB-Mounted SMA Connectors
신제품 New Product
IP67 PCB 실장 SMA 커넥터 게시 날짜: 2025-10-07

GCT PCB 실장 SMA 커넥터는 Wi-Fi™, Bluetooth®, Zigbee, LTE/CBRS 및 서브-6GHz 네트워크의 무선 응용 제품을 위한 비용 효율적인 솔루션을 제공합니다.

GCT
Image of Switchcraft NH Series Narrow Panel-Mount Connectors
신제품 New Product
NH 계열 좁은 패널 실장 커넥터 게시 날짜: 2025-10-07

Switchcraft의 NH 계열 좁은 패널 실장 커넥터는 최소 공간을 사용하는 응용 분야에서 연결성을 극대화하는 데 도움이 됩니다.

Image of TE Connectivity Raychem Cable Volinsu Tubing:  Electric Vehicle (EV) Busbar Heat  Shrink Tubing
신제품 New Product
VOLINSU Electric Vehicle Busbar Heat Shrink Tubing 게시 날짜: 2025-10-06

VOLINSU EV Busbar (EVBB) heat shrink tubing from TE Connectivity Raychem Cable provides superior high-voltage protection and performance.

Image of Amphenol Commercial ExtremePort™ QSFP+ ExtremePort™ QSFP+ 게시 날짜: 2025-10-06

Amphenol Communications Solutions high-speed ExtremePort™ QSFP+ connector with four channels of compact, cost-efficient design.

Green quadcopter drone against blue sky 드론 및 UAV용 Hirose Electric 커넥터 게시 날짜: 2025-10-03

동축 커넥터부터 FPC/FFC까지 Hirose Electric은 드론과 UAV의 요구 사항에 맞게 설계된 커넥터를 제공합니다.

Image of murrplastik KMR Terminal Block Label Plates KMR 단자대 레이블 플레이트 게시 날짜: 2025-10-02

murrplastik의 KMR 단자대 레이블 플레이트는 문제 해결 시간을 줄이고 문서의 정확성을 높이며 전기 규정 준수를 보장하는 데 도움이 됩니다.

Image of Mill-Max Low-Profile 2 mm Pitch Spring-Loaded Connectors
신제품 New Product
로우프로파일 2mm 피치 스프링 장착 커넥터 게시 날짜: 2025-10-02

Mill-Max 로우프로파일 2mm 피치 스프링 장착 커넥터는 가장 까다로운 응용 제품을 위한 혁신적이고 고품질의 상호 연결 솔루션을 제공합니다.

Image of Schneider Electric Square D™ X Series Wiring Devices Updated X Series Wiring Devices 업데이트: 2025-09-30

Schneider Electric X series wiring devices are feature-rich and can be easily installed to bring smart home compatibility to users.

UIC IT Portfolio - HARTING
신제품 New Product
UIC IT 커넥터 포트폴리오 게시 날짜: 2025-09-26

HARTING의 UIC IT 포트폴리오는 최대 Cat. 8 기가비트 이더넷 전송을 위한 미래에 대비한 경쟁력 있는 IT 버전입니다.