SR Series Chip Resistors

YAGEO's offers anti-surge chip resistors for surge protection applications

Image of YAGEO's SR Series Chip Resistors The need for surge protection is becoming essential to electronic circuit design. YAGEO has optimized the original resistive element patterns and reformed the materials used in the resistive elements to enhance anti-surge characteristics. YAGEO's SR series surge chip resistor provides outstanding pulse load capability to protect sensitive devices and electronic circuits against extreme pulse and short time over load. The SR series is suitable for use in power supplies, alternative energy, lighting, and telecommunications applications.

Featuring case size 0805 ~ 2512 and resistance range (1 Ω ~ 100 KΩ), tolerance ±5%, ±10%, ±20% , TCR ±200 ppm/°C, rated power at +70°C of 1/8 W to 1 W, and an operating temperature range of -55°C to +155°C.

Features
  • Overload and high pulse handling capability
  • Low resistance, high precision reliability
  • Compliant to RoHS directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
  • Compatible with all soldering processes
Applications
  • Telecommunications
  • Power supplies
  • Automotive electronics
  • Alternative energy
  • Lighting

SR Series Chip Resistors

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
RES 1K OHM 5% 1/10W 0603SR0603JR-071KLRES 1K OHM 5% 1/10W 060319956 - 즉시$263.00세부 정보 보기
RES 1K OHM 5% 1/4W 0603SR0603JR-7T1KLRES 1K OHM 5% 1/4W 060314453 - 즉시$355.00세부 정보 보기
RES 10 OHM 5% 1/4W 1206SR1206JR-0710RLRES 10 OHM 5% 1/4W 120610327 - 즉시$463.00세부 정보 보기
RES 10 OHM 1% 1/4W 0805SR0805FR-7W10RLRES 10 OHM 1% 1/4W 080512922 - 즉시$571.00세부 정보 보기
RES 15 OHM 5% 2W 2512SR2512JK-7W15RLRES 15 OHM 5% 2W 251214925 - 즉시$602.00세부 정보 보기
게시 날짜: 2012-10-05