ECS60 Series: 60 W Ultra-Compact, AC-DC Power Supply
XP Power's AC-DC power supplies deliver 60 W from ultra-compact 2'' x 3'' format
XP Power announces an addition to the ECS family of ultra-compact, single-output industrial and medical AC-DC power supplies. The ECS60 extends the power-density benchmark already set by the ECS series. Measuring just 50.8 x 76.2 x 26.7 mm (2 x 3 x 1.05 inches), the ECS60 unit takes up 25% less space than the current industry 2 x 4 inch footprint.
Featuring a no-load power of less than 0.5 W, this highly-efficient, convection-cooled unit, typically between 87% to 89%, helps customers end-products comply with internationally-recognized energy efficiency standards. The series also meets XP Power's 'green power' limits. The ECS series now covers the power ranges of 25 W, 45 W, and 60 W in 2 x 3 inch formats and 100 W in a 2 x 4 inch size.
The ECS60 has an extremely-wide-input voltage range, from 80 to 264 VAC, and provides the nominal outputs of 12 VDC, 15, 24, or 48 VDC. A 5 VDC/8 A output model is also available.
Capable of delivering full-power output from -20°C to 50°C without the need for any external fans or forced airflow, the unit can operate up to 70°C with derating. Provision for a Class I or Class II input gives the designer the option of choosing to use an input ground if required. A covered version of the ECS60 is available for Class I installations. Overvoltage, overload, and short-circuit protection features are included as standard.
The unit meets UL60601-1/EN60601-1 medical equipment safety standards and UL60950-1/EN60950-1 standards for IT and industrial equipment. It also complies with the EN55011/EN55022 level B standard for conducted emissions without the need for additional filtering components.
The ECS series of power supplies suit designers of medical, IT, or industrial equipment. Applications cover a wide-variety, such as test and measurement, broadcast equipment, communications, and data storage. The medical safety approval makes it suitable for products such as portable medical devices, home healthcare devices, and personal drug delivery equipment.
ECS60 Series AC-DC Power Supplies
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS60US05 | AC/DC CONVERTER 5V 60W | 42 - 즉시 | $81,436.00 | 세부 정보 보기 |
![]() | ![]() | ECS60US12 | AC/DC CONVERTER 12V 60W | 0 - 즉시 | $81,436.00 | 세부 정보 보기 |
![]() | ![]() | ECS60US15 | AC/DC CONVERTER 15V 60W | 748 - 즉시 | $81,436.00 | 세부 정보 보기 |
![]() | ![]() | ECS60US24 | AC/DC CONVERTER 24V 60W | 731 - 즉시 | $81,436.00 | 세부 정보 보기 |
![]() | ![]() | ECS60US48 | AC/DC CONVERTER 48V 60W | 0 - 즉시 | $81,436.00 | 세부 정보 보기 |