19000 Series Heat Sinks
Wakefield Thermal offers the 19000 series heatsinks for a variety of LED configurations
Wakefield Thermal offers five different models of the 19000 series, each designed for a different maximum power rating and expected temperature rise above ambient. Options range from a maximum 14.7°C rise for a 4.5 W power rating to a maximum 29.2°C rise for a 42.8 W power rating. All models do not exceed a maximum LED substrate temperature of 75°C, and are available in multiple sizes, weights, and thermal resistances.
Wakefield Thermal 19000 series heat sinks extrusion profiles are suited for a variety of LED configurations. Mounting features are incorporated as part of the extrusion, so that the 19000 series can be easily mounted with standard hardware. Each extrusion profile has screw bosses located precisely to enable easy LED substrate attachment. Provisions in the extrusion have been made for slip-nut attachment. This makes it easy to assemble the 19000 series heat sinks into diverse lighting fixtures.
- Lightweight aluminum construction
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion for easy mounting with standard hardware
- Size and level of performance is matched to specific LED requirements
19000 Series Heat Sinks
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 19756-L-AB | ROUND HEAT SINK BRIDGELUX LED | 614 - 즉시 | $18,286.00 | 세부 정보 보기 |
![]() | ![]() | 19754-M-AB | ROUND HEAT SINK BRIDGELUX LED | 599 - 즉시 | $67,984.00 | 세부 정보 보기 |
![]() | ![]() | 19755-M-AB | ROUND HEAT SINK BRIDGELUX LED | 26 - 즉시 | $26,996.00 | 세부 정보 보기 |
![]() | ![]() | 19757-S-AB | ROUND HEAT SINK BRIDGELUX LED | 0 - 즉시 | $14,409.00 | 세부 정보 보기 |
![]() | ![]() | 19757-S | ROUND HEAT SINK BRIDGELUX LED | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |