PowerPAIR®

Vishay Siliconix's family of dual asymmetric power MOSFETs

Image of Vishay/Siliconix's PowerPAIR®Vishay Siliconix is expanding its PowerPAIR® family of dual asymmetric power MOSFETs for low-voltage DC/DC converter applications. These new devices expand the series’ voltage and package footprint options, making Vishay the only supplier to offer 3 mm x 3 mm, 6 mm x 3.7 mm, and 6 mm x 5 mm PowerPAIR® form factors.

Devices in the Vishay Siliconix PowerPAIR® family help to simplify the design of highly efficient synchronous buck single and multiphase DC/DC converters by providing an optimized combination of two MOSFETs in a single package. Their asymmetric configuration improves performance by allowing the size of the low-side MOSFET to be increased for lower conduction losses. The combination of TrenchFET® Gen III technology and the asymmetric nature of the PowerPAIR® allows Vishay to achieve a maximum on-resistance down to 1.3 m Ω for the low-side synchronous MOSFET, almost 50% lower than in a comparable symmetrical device.

By giving designers two co-packaged MOSFETs, PowerPAIR® devices simplify PCB layouts and reduce parasitic inductance, which can help to reduce switching losses and improve efficiency. The new PowerPAIR® devices will help to promote more efficient use of power and space in a wide range of electronics, including notebook and desktop computers, servers, game consoles, set-top boxes, TV monitors, and modems.

Benefits Applications
  • Simplifies layout
  • Maximum current up to > 30A
  • On-resistance down to 1.3 m Ω
  • High and low side MOSFETs in one compact package
  • Three choices of size: 6 mm x 5 mm, 6 mm x 3.7 mm, and 3 mm x 3 mm
  • Lowers solution space compared to two discrete MOSFETs, saving clearance and labeling space
  • Reduces parasitic inductance from PCB traces, increasing efficiency and reducing ringing
  • VRMs
  • Power modules
  • Graphics cards
  • System power, POL, low-current DC/DC, and synchronous buck in notebooks
  • Servers
  • Gaming consoles
  • Notebook PCs
  • Telecom equipment

PowerPAIR

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
MOSFET 2N-CH 30V 11A 8POWERPAIRSIZ300DT-T1-GE3MOSFET 2N-CH 30V 11A 8POWERPAIR0 - 즉시See Page for Pricing세부 정보 보기
MOSFET 2N-CH 30V 16A 8POWERPAIRSIZ918DT-T1-GE3MOSFET 2N-CH 30V 16A 8POWERPAIR19400 - 즉시$3,784.00세부 정보 보기
MOSFET 2N-CH 20V 16A 6POWERPAIRSIZ710DT-T1-GE3MOSFET 2N-CH 20V 16A 6POWERPAIR0 - 즉시See Page for Pricing세부 정보 보기
MOSFET 2N-CH 30V 12A 6POWERPAIRSIZ704DT-T1-GE3MOSFET 2N-CH 30V 12A 6POWERPAIR0 - 즉시See Page for Pricing세부 정보 보기
MOSFET 2N-CH 30V 30A/40A 8PWR33SIZ340DT-T1-GE3MOSFET 2N-CH 30V 30A/40A 8PWR33477 - 즉시$2,224.00세부 정보 보기
MOSFET 2N-CH 30V 16A 8POWERPAIRSIZ902DT-T1-GE3MOSFET 2N-CH 30V 16A 8POWERPAIR0 - 즉시$3,367.00세부 정보 보기
게시 날짜: 2012-11-06