RAMK060 Rotational Absolute Magnetic Kit Encoders

Vishay encoders offer robust performance with greater than 13-bit accuracy, 19-bit resolution, and 16-bit repeatability for industrial robotics

Image of Vishay's RAMK060 Rotational Absolute Magnetic Kit EncoderVishay's high-precision position sensor offers robust performance with better resolution and accuracy than traditional Hall effect sensors for industrial robotics and other demanding applications. The patented design of the RAMK060 is particularly suited for applications calling for precise and repetitive motion. It is also ideal for applications where little space is available but an angular position needs to be detected with high accuracy.

Features
  • Specially designed for robotics applications
  • High precision, high repeatability, high resolution, and single- or multi-turns variant
  • Plug-and-play solution
  • Not sensitive to external magnetic fields and temperatures
  • Not sensitive to moisture and pollution
  • Specially designed for harsh conditions including issues such as vibrations, shocks, CEM, etc.
  • Built-in self-monitoring
  • Hall effect principle
  • Protected design, patent EP 2711663
Applications
  • Arm joints for industrial robots and collaborative robots
  • Steering wheels for automated guided vehicles
  • Machine tools used in printing, textile manufacturing, and milling

RAMK060 Rotational Absolute Magnetic Kit Encoders

이미지제조업체 부품 번호제품 요약인코더 유형주문 가능 수량가격세부 정보 보기
ENCODER ABS MAGNETIC SPI CONNRAMK060M11319FB661ENCODER ABS MAGNETIC SPI CONN절대, 자기, 다중 회전11 - 즉시$707,799.00세부 정보 보기
ENCODER ABS MAGNETIC BISS-C CONNRAMK060M11319LB659ENCODER ABS MAGNETIC BISS-C CONN절대, 자기, 다중 회전10 - 즉시$723,397.00세부 정보 보기
ENCODER ABS MAGNETIC SSI CONNRAMK060M11319JB663ENCODER ABS MAGNETIC SSI CONN절대, 자기, 다중 회전4 - 즉시$739,273.00세부 정보 보기
게시 날짜: 2023-09-27