TFDU4301 Infrared Transceiver Module

A low profile infrared transceiver module from Vishay/Semiconductors

Image of Vishay Semiconductor/Opto Division's TFDU4301 Infrared Transceiver ModuleVishay/Semiconductor's TFDU4301 is a low profile (2.5 mm) infrared transceiver module. It is compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s (SIR) and carrier based remote control. The transceiver module consists of a PIN photodiode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

This device covers an extended IrDA low power range of close to 1 m. With an external current control resistor the current can be adjusted for shorter ranges.

The RXD output pulse width is independent of the optical input pulse width and stays always at a fixed pulse width, making the device optimal for standard endecs. TFDU4301 has a tri-state output and is floating in shut-down mode with a weak pull-up.

Features Applications
  • Typical remote control range 12 m
  • Low power consumption (< typical supply current 70 μA)
  • Power shutdown mode (< 1 µA shutdown current in full temperature range, up to 85 °C)
  • Surface mount package
  • High efficiency emitter
  • Tri-state-receiver output, floating in shut down with a weak pull-up
  • Extended IrDA low power range to about 70 cm
  • Operates from 2.4 V to 5.5 V within specification over full temperature range from - 30 °C to + 85 °C
  • Low profile (universal) package capable of surface mount soldering to side and top view orientation
  • Compliant with IrDA background light specification
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Ideal for battery operated applications
  • Telecommunication products (cellular phones, pagers)
  • Digital still and video cameras
  • Printers, fax machines, photocopiers, and screen projectors
  • Medical and industrial data collection
  • Diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs
  • Internet TV boxes, video conferencing systems
  • External infrared adapters (dongles)
  • Data loggers
  • GPS

TFDU4301 Infrared Transceiver Module

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TR1TXRX IRDA 115.2KB 2.5MM 8SMD1901 - 즉시$8,077.00세부 정보 보기
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TR3TXRX IRDA 115.2KB 2.5MM 8SMD4342 - 즉시$8,077.00세부 정보 보기
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TT1TXRX IRDA 115.2KB 2.5MM 8SMD2576 - 즉시$8,077.00세부 정보 보기
TXRX IRDA 115.2KB 2.5MM 8SMDTFDU4301-TT3TXRX IRDA 115.2KB 2.5MM 8SMD5920 - 즉시$8,077.00세부 정보 보기
게시 날짜: 2013-07-02