NTCALUG03 Mini Lug NTC Thermistors

Offering one of the industry's smallest mounting spaces and shortest response times

Image of Vishay/BC Components' NTCALUG03 Mini Lug NTC ThermistorsVishay Intertechnology, Inc.'s series of Mini Lug negative temperature coefficient (NTC) thermistors offers one of the industry's smallest mounting spaces of 65 mm2 / 0.1 in2 and shortest response times of less than four seconds. These devices provide fast and accurate measurements over a wide temperature range from -40°C to 125°C.

The small dimensions of Vishay's NTCALUG03 series of Mini Lug NTC thermistors, when combined with the devices' silver plated nickel conductor, result in a low thermal gradient of <5 percent of ΔT for accurate surface temperature measurement in space-limited applications. To meet the needs of designers' specific applications, the devices offer a choice of electrical resistance values at + 25°C (R25), customizable lead lengths and screw sizes, and an optional 1.5 mm pitch ZHR-2 connector. The insulated cable cross-section is 0.03 mm2 (#32 AWG) and the standard lead length is 70 mm.

Benefits
  • Smallest mounting space of 65 mm2 / 0.1 in2
  • Shortest response time of < 4 s
  • Compliant to RoHS directive 2002/95/EC
  • Low thermal gradient of <5% of ΔT
  • Wide temperature range from - 40°C to 125°C
  • Feature a tiny 5.5 mm ring tongue that can be mounted with M2 screws or American studs #1 to 2
  • Feature R25 of 10 kΩ, 12 kΩ, or 47 kΩ, with tolerances of ±2% and ±3%

NTCALUG03 Mini Lug NTC Thermistors

이미지제조업체 부품 번호제품 요약B 값 허용 오차B0/50주문 가능 수량가격
THERM NTC 10KOHM 3984K RING LUGNTCALUG03A103GCTHERM NTC 10KOHM 3984K RING LUG±0.5%-7343 - 즉시$3,746.00세부 정보 보기
THERM NTC 10KOHM 3984K RING LUGNTCALUG03A103HCTHERM NTC 10KOHM 3984K RING LUG±0.5%-294 - 즉시$3,516.00세부 정보 보기
THERM NTC 12KOHM 3740K RING LUGNTCALUG03A123HCTHERM NTC 12KOHM 3740K RING LUG±1.5%-970 - 즉시$3,516.00세부 정보 보기
THERM NTC 47KOHM 3740K RING LUGNTCALUG03A473HCTHERM NTC 47KOHM 3740K RING LUG±1.5%-870 - 즉시$3,516.00세부 정보 보기
THERM NTC 10KOHM 3984K RING LUGNTCALUG03A103GTHERM NTC 10KOHM 3984K RING LUG±0.5%-2738 - 즉시$2,844.00세부 정보 보기
THERM NTC 10KOHM 3984K RING LUGNTCALUG03A103HTHERM NTC 10KOHM 3984K RING LUG±0.5%-3588 - 즉시$2,706.00세부 정보 보기
THERM NTC 12KOHM 3740K RING LUGNTCALUG03A123HTHERM NTC 12KOHM 3740K RING LUG±1.5%-262 - 즉시$2,706.00세부 정보 보기
THERM NTC 47KOHM 3740K RING LUGNTCALUG03A473HTHERM NTC 47KOHM 3740K RING LUG±1.5%-0 - 즉시$2,706.00세부 정보 보기
게시 날짜: 2012-06-29