Raven Embedded Processing Unit (EPU) Powered by Intel® Atom™ Processor
VersaLogic offers its Raven EPU in single (E3815), dual (E3827), and quad (E3845) processors
VersaLogic's Raven is a very compact, rugged, single-board computer (SBC). It has been engineered and tested to meet the military and medical industries' evolving requirements to develop smaller, lighter, and lower-power embedded systems while adhering to stringent regulatory standards. Approximately four inches square and one inch thick, the Raven is a member of the VersaLogic family of small, light, ultra-rugged embedded x86 computers. This embedded computer, equipped with a 4th generation Intel® Atom E38xx "Bay Trail" processor, is designed to withstand extreme temperature, impact, and vibration.
Available in single-, dual-, and quad-core versions, the Raven provides extreme performance and I/O for its size, moderate power consumption (6 W to 7.8 W typical), and a very compact package. The Raven provides compatibility with a broad range of standard x86 application development tools for reduced development time.
A wide input voltage range of 8 V to 30 V simplifies system power-supply requirements. Reverse-voltage protection and over-voltage protection enhances field durability and reliability. The Raven is fully compatible with 12 V or 24 V vehicle applications.
- A complete x86 embedded computer
- -40°C to +85°C operating temperature
- Trusted platform module (TPM) security chip
- Shock and vibration per MIL-STD-202G
- 4th generation Intel® Atom™ processor ("Bay Trail")
- E3845 (quad core)
- E3827 (dual core)
- E3815 (single core)
- Compact (95 mm x 95 mm x 27 mm)
- Up to 4 GB DDR3L soldered-on RAM
- Dual Gigabit Ethernet
- DisplayPort and LVDS video output
- Dual mini PCIe sockets
- USB 3.0 port and USB 2.0 ports
- Serial I/O ports, SATA, digital I/O
- eMMC Flash
- up to 8 GB
- Audio
- Analog inputs (8 channels)
- Wide input voltage range
- 8 V to 30 V
- Over- and reverse-voltage protection
- Fanless versions
- Customization available
- VersaAPI software support