PSG Series Conductive Polymer Aluminum Solid Capacitors

Chemi-Con's PSG series is ideally suited for use in power output

Image of Chemi-Con's PSG Series Conductive Polymer Aluminum Solid CapacitorsChemi-Con’s PSG series, lead-type conductive polymer aluminum solid capacitors are ideally suited for use in digital information equipment and various power supplies. With the recent increases in demand for smaller and thinner sized PC related equipment and servers, there are also growing demand for smaller and lower height capacitors. These will not only to be used in the secondary side but also the primary side of power supplies. To meet such demands, we have launched the PSG series for primary side of power supplies. Compared with the conventional PSF series, the PSG series have been downsized by 1 rank (ex. downsized from φ8 mm to φ 6.3 mm). The PSG series ensure high reliability and durability than the conventional products even in smaller size by using a new, high capacitance electrode foil, new conductive polymer materials to heighten withstand voltage, and also by improving its separator. The PSG series will contribute in downsizing and making digital information equipment even thinner.

Features
  • Endurance: 105°C 5,000 h (20 V, 25 V: 2,000 h)
  • Voltage: 16 V - 25 V
  • Capacitance: 56 to 1,000 μF
  • Size: φ6.3 x 5.0 L to φ10 x 11.5 L
Applications
  • Digital equipment
  • Highly reliable power supplies

PSG Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CAP ALUM POLY 1000UF 20% 16V THAPSG160ELL102MJB5SCAP ALUM POLY 1000UF 20% 16V TH850 - 즉시$2,409.00세부 정보 보기
CAP ALUM POLY 2200UF 20% 16V THAPSG160ELL222MJ20SCAP ALUM POLY 2200UF 20% 16V TH23988 - 즉시$2,703.00세부 정보 보기
CAP ALUM POLY 120UF 20% 20V THAPSG200ELL121MF05SCAP ALUM POLY 120UF 20% 20V TH1668 - 즉시$1,127.00세부 정보 보기
CAP ALUM POLY 270UF 20% 16V THAPSG160ELL271MF08SCAP ALUM POLY 270UF 20% 16V TH2122 - 즉시$1,158.00세부 정보 보기
CAP ALUM POLY 270UF 20% 16V THAPSG160ELL271MF08JCAP ALUM POLY 270UF 20% 16V TH2520 - 즉시$1,189.00세부 정보 보기
게시 날짜: 2013-03-25