TE0715 Series SoC Module

Trenz Electronic's TE0715 series SoC module with either Zynq Z-7015 or Zynq Z-7030

Image of Trenz Electronic's TE0715 Series SoC ModuleTrenz Electronic's TE0715 is a 4 cm x 5 cm standard footprint SoC module including either a Zynq Z-7015 or a Zynq Z-7030. It comes along with 4 MGT links, a gigabit Ethernet transceiver, 1 GByte DDR3L SDRAM, 32 MByte SPI Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. Many configurable I/Os are provided via rugged high-speed stacking strips. All modules in 4 cm x 5 cm form factor are fully compatible both mechanically and electrically.

Features
  • ARM® Cortex®-A9 core
  • 10/100/1000 tri-speed gigabit Ethernet transceiver (PHY) with SGMII
  • MAC address EEPROM
  • USB 2.0 high-speed ULPI transceiver
  • Programmable clock generator: transceiver clock (default 125 MHz)
  • Plug-on module with 2-pin x 100-pin and 1-pin x 60-pin high-speed hermaphroditic strips
  • 132 FPGA I/Os (65 LVDS pairs possible) and 14 PS-MIO available on board-to-board connectors
  • 32-bit wide, 1 GByte DDR3L SDRAM
  • 32 MByte QSPI Flash memory (with XiP support)
  • 4 GTP/GTX transceivers
  • On-board high-efficiency DC-DC converters:
    • 4.0 A x 1.0 V power rail
    • 1.5 A x 1.5 V power rail
    • 1.5 A x 1.8 V power rail
  • Temperature compensated RTC (real-time clock)
  • System management
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • User LED
Applications
  • Digital signal processing
  • Data acquisition
  • Test and measurement systems
  • Image processing
  • Rapid prototyping

TE0715 Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC MOD CORTEX-A9 125MHZ 1GB 32MBTE0715-04-15-1IIC MOD CORTEX-A9 125MHZ 1GB 32MB0 - 즉시See Page for Pricing세부 정보 보기
IC MOD CORTEX-A9 125MHZ 1GB 32MBTE0715-04-30-1IIC MOD CORTEX-A9 125MHZ 1GB 32MB0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2017-04-12

Related Parts

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
SOM CARRIER BOARD 7-SERIES 4X5CMTE0703-05SOM CARRIER BOARD 7-SERIES 4X5CM0 - 즉시See Page for Pricing세부 정보 보기
HEATSINK FOR TE0715 SPRINGLOADED26923HEATSINK FOR TE0715 SPRINGLOADED23 - 즉시$51,979.00세부 정보 보기
SOM CARRIER BOARD 7-SERIES 4X5CMTE0701-06SOM CARRIER BOARD 7-SERIES 4X5CM0 - 즉시$376,085.00세부 정보 보기