TPS92200 Synchronous Buck LED Driver

Texas Instruments' LED driver offers flexible dimming options

Image of Texas Instruments' TPS92200 Synchronous Buck LED DriverTexas Instruments' TPS92200 is a 1.5 A synchronous buck LED driver with 30 V maximum input voltage. By integrating the high-side and low-side NMOS switches, the TPS92200 device provides high power density with high efficiency in an ultra-small size. This LED driver uses peak-current-mode control and full internal compensation to provide high transient response performance over a wide range of operating conditions. The TPS92200 supports flexible dimming methods.

The TPS92200D1 implements PWM and analog dimming modes. In PWM dimming mode, LEDs will be turned on and off according to the PWM duty cycle periodically. The analog dimming mode is achieved by changing the internal reference voltage proportional to the voltage level of the analog input in a 5% to 100% range. TPS92200D2 implements deeper analog dimming by changing the internal reference voltage proportional to the duty cycle of the PWM signal input in a 1% to 100% range. For safety and protection, the TPS92200 devices implement full protections include LED open, LED+ short to GND, LED short, sense resistor open and short, and device thermal protection.

Features
  • Wide input range: 4 V to 30 V
  • Integrated 150 mΩ and 90 mΩ MOSFETs for 1.5 A, continuous output current
  • Ultra-low shutdown current: 1 μA
  • Ultra-low output discharge current from load: 1 μA
  • Switching frequency: 1 MHz
  • Duty cycle: up to 99% (max.)
  • Peak-current-mode with internal compensation
  • Ultra-low and accurate FB voltage: 99 mV ±3 mV
  • Package: SOT23(6)
  • Flexible dimming options:
    • TPS92200D1: PWM dimming with a digital input and analog dimming with an analog input
    • TPS92200D2: analog dimming with a digital input
  • Full protection features:
    • LED open-load protection
    • LED+ short-to-GND protection with auto-retry
    • LED+ and LED- short circuitry protection with auto-retry
    • Sense-resistor open-load and short-to-GND protection with auto-retry
    • Thermal shutdown protection with auto-retry
Applications
  • Video surveillance IR/white LED drivers
  • Facial recognition IR LED drivers
  • Stage lighting LED drivers
  • General industrial and commercial illumination
  • Medical UV LED drivers
  • AA or Li-Ion battery chargers

TPS92200 Synchronous Buck LED Drivers

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC LED DRV RGLTR PWM SOT23-THINTPS92200D1DDCRIC LED DRV RGLTR PWM SOT23-THIN2220 - 즉시$1,066.00세부 정보 보기
IC LED DRV RGLTR PWM SOT23-THINTPS92200D2DDCRIC LED DRV RGLTR PWM SOT23-THIN40729 - 즉시$1,019.00세부 정보 보기

Evaluation Boards

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
EVAL BOARD FOR TPS92200D1TPS92200D1EVMEVAL BOARD FOR TPS92200D110 - 즉시$90,811.00세부 정보 보기
EVAL BOARD FOR TPS92200D2TPS92200D2EVMEVAL BOARD FOR TPS92200D21 - 즉시$90,811.00세부 정보 보기
게시 날짜: 2020-08-10