TPD4E001 ESD Protection Array
Texas Instruments low-capacitance 4-channel +/-15 kV ESD protection array
Texas Instruments' TPD4E001 is a low-capacitance ±15 kV ESD-protection diode array designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. The TPD4E001 protects against ESD pulses up to ±15 kV Human-Body Model (HBM), ±8 kV Contact Discharge, and ±15 kV Air-Gap Discharge, as specified in IEC 61000-4-2. This device has a 1.5 pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra low leakage current (<1 nA max) is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.
- 4-channel ESD clamp array to enhance system-level ESD protection
- Exceeds IEC61000-4-2 (level 4) ESD protection requirements
- ±8 kV IEC 61000-4-2 contact discharge
- ±15 kV IEC 61000-4-2 air-gap discharge
- 15 kV Human-Body Model (HBM)
- 5.5 A peak pulse current (8/20 µs pulse)
- Low 1.5 pF input capacitance
- USB 2.0
- Ethernet
- FireWire™
- Precision analog interface
- SVGA connections
TPD4E001
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPD4E001DRLR | TVS DIODE 5.5VWM SOT5X3 | 56055 - 즉시 | $1,066.00 | 세부 정보 보기 |
![]() | ![]() | TPD4E001DRSR | TVS DIODE 5.5VWM 6SON | 4087 - 즉시 47680 - Marketplace | $1,297.00 | 세부 정보 보기 |
![]() | ![]() | TPD4E001DBVR | TVS DIODE 5.5VWM SOT23-6 | 9 - 즉시 | $649.00 | 세부 정보 보기 |
![]() | ![]() | TPD4E001DCKR | TVS DIODE 5.5VWM SC706 | 1466 - 즉시 | $1,297.00 | 세부 정보 보기 |