ISO6731 General-Purpose 3-Channel 2/1 Digital Isolator
Texas Instruments' high-performance isolator features robust EMC
Texas Instruments' ISO6731 is a high-performance, 3-channel digital isolator that is ideal for cost-sensitive applications requiring up to 5,000 VRMS isolation ratings per UL 1577. This device is certified by VDE, TUV, CSA, and CQC. The ISO6731 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI's double capacitive silicon dioxide (SiO2) insulation barrier. This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications.
The ISO6731 device has two forward and one reverse-direction channels. In the event of input power or signal loss, the default output is high for the device without suffix F and low for the device with suffix F. Used in conjunction with isolated power supplies, this device helps prevent noise currents on data buses such as UART, SPI, RS-485, RS-232, and CAN from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO6731 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO6731 device is available in a 16-pin SOIC widebody (DW) package and is a pin-to-pin upgrade to the older generations.
- Data rate: 50 Mbps
- Robust isolation barrier:
- High lifetime: 1,060 VRMS working voltage
- Isolation rating: up to 5,000 VRMS
- Surge capability: up to 10 kV
- CMTI: ±75 kV/μs (typ.)
- Wide supply range: 1.71 V to 1.89 V and 2.25 V to 5.5 V
- Level translation: 1.71 V to 5.5 V
- Default output high (ISO6731) and low (ISO6731F) options
- Wide temperature range: -40°C to +125°C
- 1.6 mA per channel (typ.) at 1 Mbps
- Low propagation delay: 11 ns (typ.)
- Package: wide SOIC (DW-16)
- Robust electromagnetic compatibility (EMC):
- System-level ESD, EFT, and surge immunity
- ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
- Low emissions
- Safety-related certifications (pending):
- DIN VDE V 0884-11:2017-01
- UL 1577 component recognition program (completed)
- IEC 62368-1, IEC 61010-1, IEC 60601-1 (completed), and GB 4943.1-2011 certifications
- Power supplies
- Grids and electricity meters
- Motor drives
- Factory automation
- Building automation
- Lighting
- Appliances
ISO6731 General-Purpose 3-Channel Digital Isolators
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISO6731FDWR | DG ISO 5KV 3CH CAN/RS232 16-SOIC | 4010 - 즉시 | $3,608.00 | 세부 정보 보기 |
![]() | ![]() | ISO6731DWR | DG ISO 5KV 3CH CAN/RS232 16-SOIC | 2107 - 즉시 | $3,608.00 | 세부 정보 보기 |
![]() | ![]() | ISO6731QDWRQ1 | DGTL ISOLTR 5KV 3CH CAN 16-SOIC | 3310 - 즉시 | $3,929.00 | 세부 정보 보기 |
![]() | ![]() | ISO6731FQDWRQ1 | DGTL ISOLTR 5KV 3CH CAN 16-SOIC | 621 - 즉시 | $3,929.00 | 세부 정보 보기 |
Evaluation Boards
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISO6741DWEVM | EVAL BOARD FOR ISO6741 | 5 - 즉시 | $93,639.00 | 세부 정보 보기 |
![]() | ![]() | DIGI-ISO-EVM | UNIVERSAL DIGITAL ISOLATOR EVALU | 4 - 즉시 | $72,037.00 | 세부 정보 보기 |