ADS1115 16-Bit ADC

Texas Instruments' 16-bit ADC with integrated MUX, PGA, comparator, oscillator, and reference

ADS1115 16-Bit ADCTexas Instruments' ADS1115 is a precision analog-to-digital converter (ADC) with 16 bits of resolution offered in an ultra-small, leadless QFN-10 package or an MSOP-10 package. The ADS1115 is designed with precision, power, and ease of implementation in mind, and features an onboard reference and oscillator. Data is transferred via an I²C-compatible serial interface; four I²C slave addresses can be selected. The ADS1115 operates from a single power supply ranging from 2.0 V to 5.5 V.

The ADS1115 can perform conversions at rates up to 860 samples per second (SPS). An onboard PGA offers input ranges from the supply to as low as ±256 mV, allowing both large and small signals to be measured with high resolution.

Features
  • Ultra-small QFN package: 2 mm × 1.5 mm × 0.4 mm
  • Wide supply range: 2.0 V to 5.5 V
  • Low current consumption:
    • Continuous mode: only 150 µA
    • Single-shot mode: auto shut-down
  • Programmable data rate: 8SPS to 860SPS
  • Internal low-drift voltage reference
  • Internal oscillator
  • Internal PGA
  • I²C interface: pin-selectable addresses
  • Four single-ended or two differential inputs
  • Programmable comparator
Applications
  • Portable instrumentation
  • Consumer goods
  • Battery monitoring
  • Temperature measurement
  • Factory automation
  • Process controls

16 Bit ADC

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
IC ADC 16BIT 10-X2QFNADS1115IRUGTIC ADC 16BIT 10-X2QFN1986 - 즉시$9,907.00세부 정보 보기
IC ADC 16BIT 10-VSSOPADS1115IDGSTIC ADC 16BIT 10-VSSOP4230 - 즉시$9,907.00세부 정보 보기

Demo Kit

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
KIT PERFORMANCE DEMO FOR ADS1115ADS1115EVM-PDKKIT PERFORMANCE DEMO FOR ADS11150 - 즉시$166,486.00세부 정보 보기
게시 날짜: 2011-08-05