M12 D-Code Ethernet Cable Assemblies with Shielded Cat5e Construction
Tensility cable assemblies ensure reliable industrial network integration with two-pair Cat5e construction
Tensility M12 D-code Ethernet cable assemblies are designed for industrial communication systems where secure connections and consistent performance are required. The D-code keying structure is standardized for 4-pin industrial Ethernet (10 Mbps and 100 Mbps) applications and features threaded coupling to help maintain connection integrity in demanding environments.
These assemblies utilize Cat5e cable with a two-pair (2PR) 24 AWG construction, supporting reliable data transmission up to 1 Gbps. The Cat5e specification ensures controlled impedance and consistent signal performance, while shielding helps reduce electromagnetic interference (EMI) in electrically noisy environments.
Cable options include PVC jacket materials to support a range of installation requirements. PVC provides a cost-effective solution for general-purpose indoor applications while maintaining durability and flame resistance for reliable performance.Designed for industrial use, these assemblies support 48 V systems with current ratings up to 1.5 A and operate across a -40°C to +105°C temperature range. The cable construction also supports resistance to oil, water, and UV exposure, making it suitable for use in harsh environments.
An IP67 rating is achieved when mated with a corresponding M12 connector, helping protect against dust and water ingress in industrial installations. Consistent connector geometry across the product line supports integration into both new designs and existing systems.
- Cat5e Ethernet cable
- Two-pair (2PR) construction for reduced cable diameter and easier routing
- 24 AWG conductors
- Shielded design to help reduce electromagnetic interference (EMI)
- M12 D-code connectors standardized for industrial Ethernet applications
- Threaded coupling for secure connection in environments with vibration
- RJ45 options compliant with T568B wiring standard
- Cable lengths: 500 mm, 1 m, 2 m, 5 m, and 10 m
- Communications and networking systems
- Industrial automation equipment
- Control cabinets and panel wiring
- Power over Ethernet (PoE) installations
- Sensors, controllers, and distributed I/O systems
- VoIP phones and network devices
- Audio and video transmission systems
Plug-to-Plug Adapters
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 커넥터 유형 | 길이 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-06234 | CBL ASSY CIRC 4P M TO RJ45 3.28' | 원형 04접점(수) - RJ45, 8p8c | 3.28'(1.00m) | 0 - 즉시 | $20,664.00 | 세부 정보 보기 |
![]() | ![]() | 10-06235 | CBL ASSY CIRC 4P M TO RJ45 6.56' | 원형 04위치(암) - RJ45, 8p4c | 6.56'(2.00m) | 0 - 즉시 | $26,301.00 | 세부 정보 보기 |
![]() | ![]() | 10-06236 | CBL ASSY CIRC 4P M TO RJ45 16.4' | 원형 04접점(수) - RJ45, 8p8c | 16.40'(5.00m) | 0 - 즉시 | $43,598.00 | 세부 정보 보기 |
![]() | ![]() | 10-06237 | CBL ASSY CIRC 4P M TO RJ45 32.8' | 원형 04접점(수) - RJ45, 8p8c | 32.81'(10.00m) | 0 - 즉시 | $69,529.00 | 세부 정보 보기 |
![]() | ![]() | 10-06491 | CBL ASSY CIRC 4P M TO RJ45 3.28' | 원형 04위치(암) - RJ45, 8p4c | 3.28'(1.00m) | 0 - 즉시 | $19,243.00 | 세부 정보 보기 |
Male Pin Circular Cable Wire or Plug Assemblies
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10-06242 | CBL ASSY CIRC 4P M TO WIRE 1.64' | 0 - 즉시 | $17,467.00 | 세부 정보 보기 |
![]() | ![]() | 10-06243 | CBL ASSY CIRC 4P M TO WIRE 3.28' | 0 - 즉시 | $23,228.00 | 세부 정보 보기 |
![]() | ![]() | 10-06244 | CBL ASSY CIRC 4P M TO WIRE 6.56' | 0 - 즉시 | $40,633.00 | 세부 정보 보기 |
![]() | ![]() | 10-06245 | CBL ASSY CIRC 4P M TO WIRE 16.4' | 0 - 즉시 | $66,703.00 | 세부 정보 보기 |
![]() | ![]() | 10-06473 | CBL CIRC 4P M PLUG TO RCPT 1.64' | 0 - 즉시 | $21,452.00 | 세부 정보 보기 |