Mezalok High Reliability Mezzanine Connectors
Rugged surface mount mezzanine connectors from TE Connectivity
TE Connectivity's Mezalok connector is a rugged surface mount mezzanine connector incorporating the “super-redundant” Mini-Box contact system for separable interfaces. They are designed for 10 mm and 12 mm stack heights in both 60 and 114 positions. The Mini-Box contact system provides four points of contact for ultra reliability, and LCP plastic housings offer superior thermal stability and are low-outgassing. Compliant BGA board attachments support standard surface mount processing and excellent thermal stability. The 114 position footprint is compatible to XMC footprint and all dimensional constraints.
| Applications | ||
|
|
Mezzanine Connectors
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2102061-3 | CONN RCPT 114POS 0.05 GOLD SMD | 1339 - 즉시 | $102,277.00 | 세부 정보 보기 |
![]() | ![]() | 2102061-1 | CONN RCPT 114POS 0.05 GOLD SMD | 707 - 즉시 | $185,703.00 | 세부 정보 보기 |
![]() | ![]() | 2102061-9 | CONN RCPT 114POS 0.05 GOLD SMD | 0 - 즉시 | $143,371.00 | 세부 정보 보기 |
![]() | ![]() | 2102060-1 | CONN HEADER SMD 114POS 1.27MM | 57 - 즉시 | $74,789.00 | 세부 정보 보기 |