MLP2012 Multilayer Power Inductors
Utilizing low-loss materials and design optimization, the MLP2012 series from TDK helps improve power circuit efficiency
With its optimized internal structure, the MLP2012 surface-mount inductor from TDK Corporation has achieved DC superimposition characteristics that are comparable to those of the existing larger MLP2520 device. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. This series offers low-profile items (0.55 mm max thickness). This size is useful for power module circuits within mobile devices. MLP2012 choke coils are therefore best suited to several MHz-drive switching power supplies, the use of which is especially prominent in mobile devices
Features and Benefits
- MLP2012 has DC superimposition characteristics that are comparable to that of the existing MLP2520 type
- The products contain no lead and also support lead-free soldering
- This product conforms to the RoHS directive
MLP2012 Inductors
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MLP2012SR47MT0S1 | FIXED IND 470NH 1.2A 117 MOHM | 5947 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S1R0MT0S1 | FIXED IND 1UH 1A 208 MOHM SMD | 773129 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S1R5MT0S1 | FIXED IND 1.5UH 1A 208 MOHM SMD | 6377 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S2R2MT0S1 | FIXED IND 2.2UH 800MA 299 MOHM | 5634 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S3R3MT0S1 | FIXED IND 3.3UH 900MA 247 MOHM | 9151 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S4R7MT0S1 | FIXED IND 4.7UH 700MA 338 MOHM | 4048 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012SR47T | FIXED IND 470NH 1.2A 169 MOHM | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |
![]() | ![]() | MLP2012SR82TT0S1 | FIXED IND 820NH 1.2A 169 MOHM | 3969 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S1R0T | FIXED IND 1UH 800MA 299 MOHM SMD | 3521 - 즉시 | $355.00 | 세부 정보 보기 |
![]() | ![]() | MLP2012S1R5T | FIXED IND 1.5UH 700MA 270 MOHM | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |
![]() | ![]() | MLP2012S2R2T | FIXED IND 2.2UH 600MA 330 MOHM | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |