CKC Series Capacitor Arrays

TDK offers 2-in-1 and 4-in-1 capacitor array packages

Image of TDK Corporation's CKC SeriesTDK's CKC series capacitor arrays offer multiple multilayer ceramic chip capacitors (MLCCs) in a single package. TDK’s unique design offers low cross-talk to truly offer separate individual capacitors in a single package. Arrays come in 2-in-1 and 4-in-1 package styles. The 2-in-1 offers two individual capacitors of the same nominal value in a single package. Similarly, the 4-in-1 offers four individual capacitors of the same nominal value in a single package. Capacitor arrays reduce board space and component count. This also reduces placement time and warehouse/storage space. Common uses for capacitor arrays include noise decoupling - ideal considering today’s higher density circuits, increased feature designs, and smaller product sizes force designers to find ways to reduce component count simply due to the fact of no available board space. Capacitor arrays also allow placement of decoupling capacitors closer to high speed ICs/ASICs which reduces trace inductance.

Features and Benefits
  • 2-in-1 or 4-in-1 package
  • Reduced cross talk
  • Allows decoupling closer to IC/ASIC, resulting in reduced trace inductance
  • Reduces placement time by decreasing the total number of components on the design
  • Decoupling around IC
  • Mobile (handheld) multimedia products
  • CPU bus line
  • Bypass for digital signal line noise
  • High density circuits where PCB real estate is a premium

CKC Series Capacitor Arrays

이미지제조업체 부품 번호제품 요약전압 - 정격유전체주문 가능 수량가격
CAP ARRAY 4700PF 50V JB 0504CKCM25JB1H472M060AACAP ARRAY 4700PF 50V JB 050450 V세라믹3810 - 즉시$185.00세부 정보 보기
CAP ARRAY 68PF 50V CH 0504CKCM25CH1H680K060AACAP ARRAY 68PF 50V CH 050450 V세라믹3181 - 즉시$185.00세부 정보 보기
CAP ARRAY 1000PF 50V JB 0504CKCM25JB1H102M060AACAP ARRAY 1000PF 50V JB 050450 V세라믹2495 - 즉시$185.00세부 정보 보기
CAP ARRAY 47PF 50V NP0 0504CKCM25C0G1H470K060AKCAP ARRAY 47PF 50V NP0 050450 V세라믹2099 - 즉시$263.00세부 정보 보기
CAP ARRAY 1500PF 50V X8R 0504CKCM25X8R1H152M060AKCAP ARRAY 1500PF 50V X8R 050450 V세라믹3980 - 즉시$324.00세부 정보 보기
CAP ARRAY 4700PF 50V X8R 0504CKCM25X8R1H472M060AKCAP ARRAY 4700PF 50V X8R 050450 V세라믹3980 - 즉시$324.00세부 정보 보기
CAP ARRAY 3300PF 50V X8R 0504CKCM25X8R1H332M060AKCAP ARRAY 3300PF 50V X8R 050450 V세라믹3960 - 즉시$324.00세부 정보 보기
CAP ARRAY 6800PF 50V X8R 0504CKCM25X8R1H682M060AKCAP ARRAY 6800PF 50V X8R 050450 V세라믹2040 - 즉시$324.00세부 정보 보기
CAP ARRAY 2200PF 50V X8R 0504CKCM25X8R1H222M060ALCAP ARRAY 2200PF 50V X8R 050450 V세라믹3943 - 즉시$340.00세부 정보 보기
CAP ARRAY 10000PF 100V X7R 0805CKCL22X7R2A103M085ALCAP ARRAY 10000PF 100V X7R 0805100 V세라믹2873 - 즉시$355.00세부 정보 보기
게시 날짜: 2012-08-02