SX/SY Type Spread Spectrum Oscillators

Taitien Electronics spread spectrum oscillators provide up to 15 dB of EMI reduction in a small SMD package

Image of Taitien SX/SY Type Spread Spectrum Oscillators Taitien Electronics SX and SY type spread spectrum oscillators (SSXO) are designed to tackle multiple EMI challenges by dispersing energy to reduce peak interference and assist in EMC compliance. As processor speeds and data rates in electronic systems continue to increase, electromagnetic interference (EMI) has created challenges for design engineers. Traditional EMI-reduction methods like filtering and shielding can help, but they also use a relatively large amount of board space. Another option is to reduce EMI at the source by marginally varying the clock frequency over time. This technique spreads the signal’s energy across a wider frequency band, thereby lowering peak energy at the fundamental frequency. EMI reduction is critical for regulatory testing, which includes measurements taken at peak power and in a narrow bandwidth.

Features
  • Package sizes: SX (3225) or SY (2520), drop-in replacements
  • EMI reduction: up to 15 dB
  • Frequency range: 16 MHz to 40 MHz
  • Supply voltages: 1.8 V, 2.5 V, or 3.3 V
  • Frequency stability: ±25 ppm at -40°C to +85°C or ±50 ppm at -40°C to +105°C
  • Output logic: CMOS
  • Down spread: -2.00%, -1.50%, -1.00%, and -0.80%
  • Center spread: ±1.00%, ±0.75%, ±0.50%, and ±0.40%
  • RoHS-compliant
Applications
  • Networking equipment
  • Industrial automation
  • Medical devices
  • Surveillance cameras
  • Wi-Fi® routers
  • Digital copiers, printers, and scanning devices
  • Automotive and GPS navigation systems

SX/SY Type Spread Spectrum Oscillators

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
XTAL OSC XO 25.0MHZ 1.8V CMOSSYKADLJANY-25.000000XTAL OSC XO 25.0MHZ 1.8V CMOS100 - 즉시$8,929.00세부 정보 보기
XTAL OSC XO 24.0MHZ 3.3V CMOSSXEDDLJANY-24.000000XTAL OSC XO 24.0MHZ 3.3V CMOS100 - 즉시$8,929.00세부 정보 보기
게시 날짜: 2025-12-01