3.5 mm Inline Jacks

Switchcraft's 3.5 mm inline jacks feature a sturdy, solid-metal housing and two-piece design

3.5 mm Inline JacksSwitchcraft's 3.5 mm inline jacks offer a sturdy solid-metal housing and 5,000 insertion/ withdrawal cycle ratings. The two-piece design simplifies terminations, mating with 35HD series locking or non-locking plugs.

Features
  • Solid-metal housing
  • Available with gold or silver contacts
  • Two-piece design simplifies termination
  • Rated to 5000 insertion/withdrawal cycles
  • Mates with 35HD series locking or non-locking plugs
Specifications
  • Contact Resistance: 0.020 Ω
  • Dielectric Withstand Voltage: 250 VAC
  • Insertion Force: 8 lbs. max
  • Withdrawal Force: 1 lbs. min
  • Adheres to MIL-STD-202F Thermal Shock standards
  • Cable Opening
    • 35LJNS/35LJNAUS: 0.175 inches
    • 35LJN/35LJNAU: 0.290 inches

3.5 mm Inline Jacks

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CONN JACK STEREO 3.5MM35LJNCONN JACK STEREO 3.5MM314 - 즉시$22,811.00세부 정보 보기
CONN JACK STEREO 3.5MM35LJNSCONN JACK STEREO 3.5MM348 - 즉시$22,811.00세부 정보 보기
CONN JACK STEREO 3.5MM35LJNAUSCONN JACK STEREO 3.5MM347 - 즉시$30,826.00세부 정보 보기
CONN JACK STEREO 3.5MM35LJNAUCONN JACK STEREO 3.5MM95 - 즉시$30,826.00세부 정보 보기
게시 날짜: 2013-02-25