SSD Cards

Swissbit's SSD cards provide solid state drop-in replacements for traditional 2.5" hard disk drives

Image of Swissbit's SSD CardsSolid State Drives (SSD) are drop-in replacements for traditional 2.5" hard disk drives (HDD). Swissbit offers the Parallel ATA (PATA) interface SSD with 44-pin IDE connector with up to 32 GB of flash memory. Also available is the Serial ATA (SATA) interface SSD with SATA connector.

Because SSD’s have no moving parts, vibration and shock tolerance is extended significantly, making them a perfect choice for mobile applications where durability and reliability are crucial. No moving parts also remove the mechanical latencies found in traditional hard disk drives. This directly translates into faster start-up times and extremely low read and write latency times.

Temperature ranges are extended and mean time between failure (MTBF) is improved many times compared with traditional HDDs, resulting in a longer operational life of the drive. Offered in standard or industrial temperature ranges, the Swissbit 2.5" SSD is ideal for a wide range of applications in both commercial and industrial markets.

Features
  • Form factor:
    • 2.5-inch SATA Solid State Drive (SSD)
    • 100.2 mm x 70.0 mm x 9.0 mm
    • Replacement of a standard SATA-compliant hard disk drive
    • 7+15 pin (SATA+power) SATA connector
  • Interface: SATA Rev 2.6 - 3 Gbit/s
    • (1.5 Gbit/s compatible)
  • Low-power CMOS technology
  • RoHS compatible
  • 5.0V ± 10% power supply (3.3 V optional)
  • Low power, less than 500 mA
  • Available densities 4 GB up to 64 GB (SLC NAND Flash)
  • S.M.A.R.T., HPA, Security and 48 bit feature set

SSD Cards

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
SSD 4GB SLIM-SATA SLC SATA II 5VSFSA4096V1BR4TO-I-MS-236-STDSSD 4GB SLIM-SATA SLC SATA II 5V9 - 즉시$258,444.00세부 정보 보기
SSD 2GB SLIM-SATA SLC SATA II 5VSFSA2048V1BR2TO-I-MS-236-STDSSD 2GB SLIM-SATA SLC SATA II 5V0 - 즉시$142,545.00세부 정보 보기
SSD 2GB MSATA SLC SATA II 3.3VSFSA2048U1BR2TO-I-MS-236-STDSSD 2GB MSATA SLC SATA II 3.3V0 - 즉시$133,785.00세부 정보 보기
SSD 8GB MSATA SLC SATA II 3.3VSFSA8192U1BR4TO-I-DT-236-STDSSD 8GB MSATA SLC SATA II 3.3V0 - 즉시See Page for Pricing세부 정보 보기
SSD 32GB MSATA SLC SATA II 3.3VSFSA32GBU1BR4TO-I-NC-236-STDSSD 32GB MSATA SLC SATA II 3.3V0 - 즉시See Page for Pricing세부 정보 보기
SSD 8GB SLIM-SATA SLC SATA II 5VSFSA8192V1BR4TO-I-DT-236-STDSSD 8GB SLIM-SATA SLC SATA II 5V0 - 즉시$320,773.00세부 정보 보기
SSD 16GB SLIM-SATA SLC SATA IISFSA16GBV1BR4TO-I-QT-236-STDSSD 16GB SLIM-SATA SLC SATA II0 - 즉시$553,303.00세부 정보 보기
SSD 4GB MSATA SLC SATA II 3.3VSFSA4096U1BR4TO-I-MS-236-STDSSD 4GB MSATA SLC SATA II 3.3V0 - 즉시See Page for Pricing세부 정보 보기
SSD 16GB MSATA SLC SATA II 3.3VSFSA16GBU1BR4TO-I-QT-236-STDSSD 16GB MSATA SLC SATA II 3.3V0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2012-06-29