Industrial CompactFlash® Card C-440 Series

Swissbit's Industrial UDMA CompactFlash® Card

Image of Swissbit's Industrial CompactFlash Card C-440 SeriesSwissbit's CompactFlash® is a small form factor non-volatile memory card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in three basic modes: PC card ATA I/O mode, PC card ATA memory mode and true IDE mode. The CompactFlash® also supports advanced timing modes. Advanced timing modes are ATA I/O modes that are 100 ns or faster, and ATA memory modes that are 100 ns or 80 ns. Standard cards are shipped as max. UDMA6 (30 ns) and PIO6/MDMA4 (80 ns). If the cards should be used in extended speed modes, they should be qualified on the target system and the system should fulfill the requirements listed below. It conforms to the PCMCIA Card Specification 2.1 when operating in the ATA I/O mode, and in the ATA Memory mode (Personal Computer Memory Card International Association standard, JEIDA in Japan), and to the ATA specification when operating in true IDE Mode.

CompactFlash® Cards can be used with passive adapters in a PC-Card Type I, II, or Type III socket. The Card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear leveling mechanism assures an equal usage of the Flash memory cells to extend the life time. Once the card has been configured by the host, it behaves as a standard ATA (IDE) disk drive. The hardware RS-code ECC allows to detect and correct 6-bits per sector or 24-bits per double sector, depending on the flash. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The specification has been realized and approved by the CompactFlash® Association (CFA). This non-proprietary specification enables users to develop CF products that function correctly and are compatible with future CF design.

Features
  • Highly-integrated memory controller
  • Small form factor
  • Low-power CMOS technology
  • High reliability
  • High performance
  • Life cycle management
  • Operating system support
  • RoHS compliant

Industrial CompactFlash Card C 440 Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
MEMORY CARD COMPACTFLASH 2GB SLCSFCF2048H2BU2TO-I-MS-527-STDMEMORY CARD COMPACTFLASH 2GB SLC0 - 즉시See Page for Pricing세부 정보 보기
MEMORY CARD COMPACTFLASH 4GB SLCSFCF4096H2BU4TO-I-MS-527-STDMEMORY CARD COMPACTFLASH 4GB SLC0 - 즉시See Page for Pricing세부 정보 보기
MEMORY CARD COMPACTFLASH 8GB SLCSFCF8192H2BU2TO-I-QT-527-STDMEMORY CARD COMPACTFLASH 8GB SLC0 - 즉시See Page for Pricing세부 정보 보기
MEM CARD COMPACTFLASH 16GB SLCSFCF16GBH2BU4TO-I-QT-527-STDMEM CARD COMPACTFLASH 16GB SLC0 - 즉시See Page for Pricing세부 정보 보기
MEM CARD COMPACTFLASH 32GB SLCSFCF32GBH2BU4TO-I-QT-527-STDMEM CARD COMPACTFLASH 32GB SLC0 - 즉시See Page for Pricing세부 정보 보기
MEM CARD COMPACTFLASH 64GB SLCSFCF64GBH2BU4TO-I-NU-527-STDMEM CARD COMPACTFLASH 64GB SLC0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2012-12-14