PAT Series Attenuators

Thin film chip attenuators from Susumu

Image of Susumu's PAT Series AttenuatorsSusumu's PAT series attenuators are thin film high performance attenuators with excellent accuracy, reliability, stability, and frequency performance with minimal temperature related variability. One attenuator can replace three discreet components, which simplifies circuit design and saves space.

One application for these devices is gain adjustment and impedance matching in high frequency circuits. Because control circuits need signals with identical levels, and a receiver receives signals with different signal levels, signal levels could be adjusted by combining SMT attenuators and amplifiers. At the same time, termination can be obtained using these low reflection attenuators. 

Features

  • Minimized parasitic capacitance/inductance
  • Excellent temperature and noise characteristics due to thin film resistance elements
  • Frequency ranges: DC - 10 GHz

PAT Series Attenuators

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
RF ATTENUATOR 0DB 50OHM 0402PAT0510S-C-0DB-T10RF ATTENUATOR 0DB 50OHM 0402347409 - 즉시$154.00세부 정보 보기
RF ATTENUATOR 1DB 50OHM 0402PAT0510S-C-1DB-T10RF ATTENUATOR 1DB 50OHM 040266530 - 즉시$154.00세부 정보 보기
RF ATTENUATOR 2DB 50OHM 0402PAT0510S-C-2DB-T10RF ATTENUATOR 2DB 50OHM 04021353843 - 즉시$154.00세부 정보 보기
RF ATTENUATOR 3DB 50OHM 0402PAT0510S-C-3DB-T10RF ATTENUATOR 3DB 50OHM 0402331340 - 즉시$170.00세부 정보 보기
RF ATTENUATOR 4DB 50OHM 0402PAT0510S-C-4DB-T10RF ATTENUATOR 4DB 50OHM 04021031 - 즉시$185.00세부 정보 보기
RF ATTENUATOR 0DB 50OHM 0805PAT1220-C-0DB-T5RF ATTENUATOR 0DB 50OHM 0805291131 - 즉시$432.00세부 정보 보기
RF ATTENUATOR 1DB 50OHM 0805PAT1220-C-1DB-T5RF ATTENUATOR 1DB 50OHM 080538786 - 즉시$448.00세부 정보 보기
RF ATTENUATOR 2DB 50OHM 0805PAT1220-C-2DB-T5RF ATTENUATOR 2DB 50OHM 08050 - 즉시$432.00세부 정보 보기
RF ATTENUATOR 3DB 50OHM 0805PAT1220-C-3DB-T5RF ATTENUATOR 3DB 50OHM 08050 - 즉시$432.00세부 정보 보기
RF ATTENUATOR 4DB 50OHM 0805PAT1220-C-4DB-T5RF ATTENUATOR 4DB 50OHM 08058975 - 즉시$479.00세부 정보 보기
게시 날짜: 2010-11-08