NanoRGB SMD LED

SunLED NanoRGB 0.65 mm x 0.65 mm x 0.25 mm SMD LED provides maximum color output in a minuscule size

Image of SunLED NanoRGB SMD LEDThe SunLED NanoRGB 0.65 mm x 0.65 mm x 0.25 mm SMD LED comes in an extremely small and compact package. SunLED has previously released the NanoPoint-0201 (0.65 mm x 0.35 mm x 0.20 mm) and NanoPoint-01005 (0.45 mm x 0.25 mm x 0.20 mm) SMD LED series. The addition of this NanoRGB completes and forms a well-rounded, versatile portfolio of SunLED compact LEDs.

Next-generation designs rely on LEDs for not only indication and HMI purposes, but also for product aesthetics. This RGB LED checks all the boxes and allows color mixing to create virtually any color in the visible spectrum. The tiny package size of 0.65 mm x 0.65 mm x 0.25 mm ensures that this LED can fit in nearly any product design.

Features
  • 0.65 mm x 0.65 mm x 0.25 mm (L x W x H)
  • RGB - Full color illumination
  • Linear die configuration for uniform output and color mixing
  • Low current IF = 5 mA
  • Wide viewing angle: 140°
  • ESD Threshold: Class 2 (HBM)
Applications
  • Wearable devices
  • Datacenters and enterprise solutions
  • AI powered devices
  • Medical and healthcare
  • Automation and robotics
  • Consumer electronics

NanoRGB SMD LED

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
신제품
0.65X0.65MM RGB SMD LED
XZDGCBKMESR172W0.65X0.65MM RGB SMD LED190 - 즉시$933.00세부 정보 보기
게시 날짜: 2026-05-05