PD84xxx and PD85xxx Series LDMOS Transistors

STMicroelectronics cost-effective solution for communication applications

Image of STMicroelectronics' PD84xxx and PD85xxx Series LDMOS TransistorsSTMicroelectronics offers a complete line of low cost, low voltage LDMOS devices in small surface mount packages. The PD85xxx and PD84xxx RF transistors are built with the latest STH5 LDMOS die capable of operating from VHF through 1 GHz. These components are available in the PowerSO-10RF package for the highest power and PowerFLAT™ and SOT-89 package for power down to 1 W. The PD84xxx and PD85xxx transistors find applications in various communication markets, including mobile and data radios, homeland security and government radios, emergency beacons, wireless meters, RFID, and other communication applications. These devices complement ST's existing line of PD54xxx and PD55xxx LDMOS products, providing ST with a broad line of low voltage 1GHz RF FETs.

Features Applications
  • Power out from 1 W to 35 W
  • Operating frequencies from VHF to over 1 GHz
  • Plastic surface mount packages
  • High gain and efficiency
  • Excellent thermal performance
  • Mobile and portable radios
  • Data radios
  • Emergency beacons
  • Wireless meters
  • Homeland security and government radios
  • RFID readers

PD84xxx and PD85xxx Series LDMOS Transistors

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
RF MOSFET LDMOS 13.6V PWRSO-10RFPD85035S-ERF MOSFET LDMOS 13.6V PWRSO-10RF0 - 즉시$29,417.04세부 정보 보기
RF MOSFET LDMOS 13.6V PWRSO-10RFPD85035-ERF MOSFET LDMOS 13.6V PWRSO-10RF0 - 즉시$50,039.00세부 정보 보기
RF MOSFET LDMOS 13.6V PWRSO-10RFPD85025-ERF MOSFET LDMOS 13.6V PWRSO-10RF0 - 즉시$28,051.44세부 정보 보기
RF MOSFET LDMOS 13.6V PWRSO-10RFPD85015-ERF MOSFET LDMOS 13.6V PWRSO-10RF0 - 즉시$21,227.24세부 정보 보기
RF MOSFET LDMOS 7.5V PWRSO-10RFPD84010-ERF MOSFET LDMOS 7.5V PWRSO-10RF0 - 즉시$16,891.37세부 정보 보기
RF MOSFET LDMOS 7.5V POWERFLATPD84006L-ERF MOSFET LDMOS 7.5V POWERFLAT2334 - 즉시$13,529.00세부 정보 보기
게시 날짜: 2013-03-07