MINT1175 Series Medical Power Supply

SL POWER / Advanced Energy introduces the MINT1175 series for convection-cooled, 120 W home healthcare and portable medical device applications

Image of SL POWER / Advanced Energy's MINT1175 Series Medical Power Supply SL POWER / Advanced Energy introduces the MINT1175, single output, open-frame medical power supply family. Packaged in 2" x 4" footprint (51 mm x 102 mm), the MINT1175 delivers 120 watts, the highest convection cooled power in such form factor, and up to 175 watts with forced air cooling above 90% efficiency. Exceeding the strict requirements for medical devices, the MINT1175 has the lowest earth leakage current with less than 200 μA, satisfies 2MOPP reinforced isolation requirements of IEC60601-1 3rd edition, and can be purchased as Class I or II configurations. The MINT1175 family ranges from 12 VDC to 56 VDC output and operates over -40°C to +70°C temperature range with standard interface signals.

The MINT1175 product line is certified to the stringent EMC requirements for applications requiring Class B EMI and Class A, B, C, & D of harmonic distortion part of IEC61000 standards. In addition, it has been HALT tested for durability and is offered with a three-year warranty. It is ideal for various medical applications with space constraints and no airflow, especially in home healthcare gadgets, table-top in-vitro diagnostics, and laboratory equipment, and in portable imaging, surgical and therapeutic medical devices.

Features and Benefits
  • For 1 U applications and class I or class II construction
  • Approved to CSA/EN/IEC/UL60601-1,3rd edition 2 MOPP
  • Average efficiency meets Level V requirements
  • Universal input 90-264 VAC
  • 2" x 4" x 1.3" package
  • 175 W with air, 120 W convection-cooled
  • Efficiency 90% typical at full load
  • 12 V fan output
Applications
  • Table-top in-vitro diagnostics
  • Laboratory equipment
  • Portable imaging

MINT1175

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
AC/DC CONVERTER 56V 120WMINT1175A5606K01AC/DC CONVERTER 56V 120W0 - 즉시
314 - Marketplace
$198,411.00세부 정보 보기
AC/DC CONVERTER 48V 120WMINT1175A4806K01AC/DC CONVERTER 48V 120W0 - 즉시
398 - Marketplace
$198,411.00세부 정보 보기
AC/DC CONVERTER 24V 120WMINT1175A2406K01AC/DC CONVERTER 24V 120W0 - 즉시
22 - Marketplace
$198,411.00세부 정보 보기
AC/DC CONVERTER 15V 120WMINT1175A1506K01AC/DC CONVERTER 15V 120W0 - 즉시
154 - Marketplace
$198,411.00세부 정보 보기
AC/DC CONVERTER 12V 120WMINT1175A1206K01AC/DC CONVERTER 12V 120W0 - 즉시$223,478.80세부 정보 보기
게시 날짜: 2012-11-16