Si7034 Sensor

Silicon Labs offers the Si7034 digital I²C humidity and temperature sensor

Image of Silicon Labs Si7034 SensorSilicon Labs' Si7034 I2C humidity and temperature sensor is a monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter, signal processing, calibration data, and an I2C interface. The patented use of industry-standard low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS sensor ICs with low drift and hysteresis, and excellent long-term stability.

The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no calibration or software changes required.

The Si7034 is available in a 2x2 mm DFN package and is reflow solderable. It can be used as a hardware- and software-compatible drop-in upgrade for existing RH/temperature sensors in 2x2 mm QFN-6 packages. The Si7034 offers an accurate, low-power, factory-calibrated digital solution ideal for measuring humidity, dew point, and temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.

Features and Benefits
  • 0 to 100% RH operating range
  • Precision relative humidity sensor
    • ± 4% RH (max), 0–to 80% RH
  • Low voltage operation
  • Factory-calibrated
  • Low power consumption
    • 150 μA, active current
    • 60 nA, standby current
  • I2C Interface
  • High accuracy temperature sensor
    • ±0.4°C (max), –10°C to 70°C
  • Integrated on-chip heater
  • 2x2 mm QFN package
  • Excellent long term stability
  • –40°C to +125°C operating range
Applications
  • Mobile smartphones and tablets
  • Consumer electronics
  • HVAC/R
  • Respiratory therapy
  • White goods
  • Asset and goods tracking
  • Thermostats/humidistats
  • Micro-environments/data centers
  • Indoor weather stations


Si7034 Humidity and Temperature Sensor

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
SENS HUMI/TEMP 1.8V I2C 3% 6QFNSI7034-A10-IMSENS HUMI/TEMP 1.8V I2C 3% 6QFN0 - 즉시See Page for Pricing세부 정보 보기

Evaluation Board

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
EVALUATION BOARD SI7034SI7034-EVBEVALUATION BOARD SI70340 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2015-06-02