Flathead™ Low Profile Power Transformers

Signal Transformer offers Flathead™ LP Transformers

Image of Signal Transformer's Flathead™ Low Profile Power Transformers Signal Transformer's LP transformers use a hum-bucking (semi-toroidal) construction that minimizes radiated magnetic fields. These transformers are ideal for low-height PC board applications.

Features
  • Low profile
  • Semi toroidal construction
  • Over 25 standard configurations
  • UL recognized to UL 506
  • CSA - NRTL/C22.2 #66.1
Applications
  • Power: 2 VA to 48 VA
  • Dielectric strength: 1500 VRMS hipot
  • Primaries: dual primaries 115/230 V
  • Secondaries: series or parallel
  • Height: 0.65" to 1.375"

Flathead™ Low Profile Power Transformers

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
PWR XFMR SEMI-TORO 24VA THLP-10-2400PWR XFMR SEMI-TORO 24VA TH59 - 즉시$47,598.00세부 정보 보기
PWR XFMR SEMI-TORO 6VA THLP-12-450PWR XFMR SEMI-TORO 6VA TH946 - 즉시$26,208.00세부 정보 보기
PWR XFMR SEMI-TORO 12VA THLP-16-700PWR XFMR SEMI-TORO 12VA TH67 - 즉시$36,000.00세부 정보 보기
PWR XFMR SEMI-TORO 48VA THLP-24-2000PWR XFMR SEMI-TORO 48VA TH187 - 즉시$48,880.00세부 정보 보기
PWR XFMR SEMI-TORO 48VA THLP-34-1400PWR XFMR SEMI-TORO 48VA TH260 - 즉시$48,880.00세부 정보 보기
PWR XFMR SEMI-TORO 6VA THLP-34-170PWR XFMR SEMI-TORO 6VA TH60 - 즉시$26,378.00세부 정보 보기
PWR XFMR SEMI-TORO 24VA THLP-34-700PWR XFMR SEMI-TORO 24VA TH0 - 즉시$46,162.00세부 정보 보기
PWR XFMR SEMI-TORO 48VA THLP-40-1200PWR XFMR SEMI-TORO 48VA TH0 - 즉시$48,880.00세부 정보 보기
PWR XFMR SEMI-TORO 12VA THLP-40-300PWR XFMR SEMI-TORO 12VA TH0 - 즉시$36,803.00세부 정보 보기
PWR XFMR SEMI-TORO 24VA THLP-40-600PWR XFMR SEMI-TORO 24VA TH0 - 즉시$45,930.00세부 정보 보기
게시 날짜: 2012-06-29