MagSnap 360™ Metal Wristband
SCS’s metal wristband provides a magnetic connection between wrist band and coil cord
The SCS MagSnap 360™ creates a superior electrical connection to eliminate intermittent failures in traditional snap connections using springs, extend lifespan of the wrist strap, and maintain a 1-5 pound perpendicular breakaway force to prevent accidental disconnects. The MagSnap 360™ also features a redundant path-to-ground for an operator with resistance <3.5 x 107 Ω per the required limits of ANSI/ESD S20.20. If one conductor is damaged, the operator will maintain the path-to-ground through the other conductor. The medical grade series stainless steel back plate and links create a more reliable path-to-ground for the operator.
Features
- Works with any SCS dual-wire monitor including:
- Date coded with date of manufacture in compliance with ANSI/ESD S1.1
- Underwriters Laboratory (UL) listing 90P1C
- Made in the United States of America
- Dual-wire coil cord features:
- Maintains a 1-5 pound perpendicular breakaway force to prevent accidental disconnects
- Spring loaded center contact rated to 1 million cycles
- Thermoplastic elastomer strain relief molded on
- 6’ and 12’ lengths
- Dual-wire metal expansion wristband features:
- Black ABS plastic cap
- Inside links are constructed of 300 series stainless steel. Width of links is 0.63”
- Comes in small (5.5” min, 9” max circumference), medium (6” min, 11” max circumference), and large (7” min, 12”max circumference) sizes