Square D™ Type POESE Surge Protection

Schneider Electric's Square D modules protect critical video, security, and computing equipment from damaging surges and transients

Image of Schneider’s Square D™ Type POESE Surge ProtectionSchneider Electric's Square D type POESE devices offer surge protection on Category 6 Power-over-Ethernet (PoE) transmission line applications for loads up to 0.75 A. Square D type POESE is a surge protective device for data circuit protection (SPD/DCP).

These modules help to protect critical video, security, and computing equipment from damaging surges, transients, and circulating ground currents.

Features
  • Category 6 PoE transmission line protection
  • Optional isolated ground to be used at the equipment end to prevent circulating ground currents
  • Protects network signal lines entering or leaving control/critical panels
  • Operating current: 0.75 A
  • Operating voltage: 48 VDC
  • Clamping voltage: 68 VDC
  • Maximum surge current: 10 kA
  • Connections:
    • Input: Female RJ-45
    • Output: Female RJ-45
  • Mounting: Flange
  • Exceeds Category 6 transmission values
  • Three-stage hybrid circuit
  • DC over Ethernet all pins
Applications
  • Video protection
  • Security protection
  • Computing equipment protection

Dimensions

    Image of Schneider’s Square D™ Type POESE SPD - dimensions

Square D™ Type POESE Surge Protection

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
SPD 48VDC MCOV 1 POLESSP057POESE10SPD 48VDC MCOV 1 POLE0 - 즉시$578,609.00세부 정보 보기
SPD 48VDC MCOV 1 POLESSP057POESE10IGSPD 48VDC MCOV 1 POLE0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2023-02-09