Flexible Stacking Solutions
Flexible stacking board to board connectors in a variety of orientations such as low profile, elevated, right-angle and pass-through, with a choice of pitch from 1.27 mm to 2.54 mm, to fit any application.
Samtec has more ways to connect two or more PCBs than any other connector company. With the industry’s largest variety of board stacking interconnects, and the most design flexibility to solve almost every design challenge, Samtec makes it easy to find the right board-to-board interconnect system. These solutions are adjustable in .005" (0.13 mm) increments with board stacking distances ranging from 1.65 mm (.065") to 48.51 mm (1.910"). They are available with 2 to 300 pins, 1 to 6 rows and a variety of orientations such as low profile, elevated, right-angle and pass-through, with a choice of pitch from 1.27 mm to 2.54 mm, to fit any application.
Industries:
- Datacom
- Industrial
- Military/Aerospace
- Medical
- Computer & Semiconductor
- Instrumentation
- Automotive
1.27 mm (.050”) Pitch Systems
FTSH / CLP
Features
- Up to 8 Gbps performance
- SET Qualified Product
- Meets or exceeds MIL-DTL-55302 testing
- Cost saving flash gold plating available
- Micro header with various post heights (FTSH)
- Available in surface mount and through-hole tails (FTSH)
- Vertical and horizontal row configurations (FTSH)
- End shroud option available (FTSH)
- Low profile dual-wipe socket (CLP)
- Dual vertical and horizontal row available (CLP)
- Low profile dual wipe Tiger Claw™ contact (CLP)
- Top or bottom entry styles (CLP)
FW / FFSD
Features
- Flexible micro board stacking header (FW)
- Cost saving flash gold plating available (FW)
- End shroud option available (FW)
- Flexible stack heights (FW)
- Surface mount or through-hole tails (FW)
- Guide post option available (FW)
- Low profile IDC ribbon cable assembly (FFSD)
- All common pin counts from 4 to 25 (FFSD)
- High-reliability Tiger Eye™ contacts (FFSD)
- Mating shrouded terminal strips and ejector headers (FFSD)
- Optional strain relief (FFSD)
- Polarization key (FFSD)
FTS / FLE
Features
- Micro low profile header (FTS)
- Available in surface mount and through-hole tails (FTS)
- Available with various post heights (FTS)
- Cost saving flash gold plating available (FTS)
- End shroud option available (FTS)
- Vertical row configuration (FTS)
- Cost-effective surface mount socket (FLE)
- Ideal for pass-through applications (FLE)
- Optional tape and reel packaging (FLE)
- Low cost Tiger Beam™ contact (FLE)
2.00 mm (.0787”) Pitch Systems
TW / CLT
Features
- Up to 8 Gbps performance
- Orientation: Vertical
- Termination: Through-hole, surface mount
- Flexible board stacking header (TW)
- Contact System: Tiger Claw™ (TW)
- Application: Double row to 100 pins (TW)
- Special Features: Top and bottom entry pass-through options (TW)
- Low profile dual wipe socket (CLT)
- Contact System: .020" (0.50 mm) square post (CLT)
- Application: Elevated board stacking applications (CLT)
- Special Features: FleXYZ™ provides design flexibility in all three axes up to six rows wide and 300 pins (CLT)
TMM / ESQT
Features
- Low profile header strip (TMM)
- Orientation: Vertical, right-angle (TMM)
- Termination: Through-hole, surface mount (TMM)
- Contact System: .020" (0.50 mm) square post (TMM)
- Up to 8 Gbps performance (TMM)
- Application: Industry's largest variety of low profile pin counts, terminal lengths and options (TMM)
- Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins (TMM)
- Flexible height socket strip (ESQT)
- Orientation: Vertical (ESQT)
- Termination: Through-hole (ESQT)
- Contact System: Tiger Buy™ (ESQT)
- Application: FleXYZ™ design allows design flexibility in all three axes to six rows with 50 pins per row (ESQT)
- Special Features: PC/104-Plus™ compliant (ESQT)
MMT / MMS
Features
- Horizontal surface mount strip (MMT)
- Orientation: horizontal (MMT)
- Termination: Surface mount, mixed technology (MMT)
- Contact System: .020" (0.50 mm) square post (MMT)
- Application: Single and double row perpendicular mating up to 72 pins (MMT)
- Classic socket strip (MMS)
- Orientation: Vertical, horizontal (MMS)
- Termination: Through-hole, surface mount (MMS)
- Contact System: Tiger Claw™ (MMS)
- Up to 8 Gbps performance (MMS)
- Application: Single and double row to 80 pins (MMS)
2.54 mm (.100”) Pitch Systems
TSW / SSW
Features
- Orientation: Vertical, right-angle
- Classic header strip (TSW)
- Termination: Through-hole (TSW)
- Contact System: .025" (0.635 mm) square post (TSW)
- Application: Industry's largest variety of standard pin counts, terminal lengths and options (TSW)
- Special Features: Many options for optimizing cost and performance with platings and ruggedizing features (TSW)
- Socket strip with PCB tails (SSW)
- Up to 8 Gbps performance (SSW)
- Termination: Through-hole, surface mount (SSW)
- Contact System: Tiger Buy™ (SSW)
- Application: Single, double and triple row up to 150 pins (SSW)
- Special Features: Standard and low insertion force contacts with standard solder tails (SSW)
TSM / SSM
Features
- Up to 8 Gbps performance
- SET Qualified Product
- Meets or exceeds MIL-DTL-55302 testing
- Orientation: Vertical, horizontal
- Surface mount terminal strip (TSM)
- Contact System: .025" (0.635 mm) square post (TSM)
- Termination: Surface mount, mixed technology (TSM)
- Application: Choice of standard post heights provide solutions to mate with any Samtec socket (TSM)
- Special Features: Designed specifically for surface mount applications with many options to facilitate processing (TSM)
- Surface mount socket strip (SSM)
- Termination: Surface mount (SSM)
- Contact System: Tiger Claw™ (SSM)
- Application: Single and double row up to 80 pins (SSM)
DW / HLE
Features
- Orientation: Vertical
- Flexible board stacking header (DW)
- Termination: Through-hole (DW)
- Contact System: .025" (0.635 mm) square post (DW)
- Application: Elevated board stacking applications (DW)
- Special Features: Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments (DW)
- Cost-effective reliable socket (HLE)
- Termination: Through-hole (HLE)
- Contact System: Tiger Beam™ (HLE)
- Application: Double row up to 100 pins (HLE)
- Special Features: Top and bottom entry pass-through options (HLE)