Electret Condenser Microphones

PUI Audio's extensive range of ECM microphones suit many applications

Image of PUI Audio Inc's Electret Condenser MicrophonesPUI Audio offers an extensive breadth of Electret Condenser Microphones (ECM) to suit a variety of applications. The most common sensitivities are available in a range of sizes from 4 mm to 10 mm in diameter and 1.2 mm to 7 mm in height.

PUI Audio's line of ECM microphones includes Omni-Directional, offering identical sensitivities originating from all directions; Uni-Directional, offering maximum sensitivity from the front; as well as Bi-Directional, or Noise Canceling, offering high sensitivity from the front and rear, canceling out all other directions.

Also available with 10 pF and/or 33 pF internal capacitors to reduce feedback, PUI Audio’s ECM microphones are a great source for hand-held and wireless applications. In addition to the standard mounting options, PUI Audio also offers a selection of ECM microphones equipped with rubber boot and water proof felt covering, thus making them water proof. These microphones are certified with an IP57 rating.

Applications
  • Telephones
  • Handheld devices
  • Recording devices
  • 2-way communications
  • Audio/visual equipment
  • Flow detectors
  • GPS systems
  • Hand-held wireless devices
  • Hands-free/Bluetooth® devices
  • Hearing aids
  • Home security
  • Intercoms
  • Kiosks
  • Noise detection
  • Pressure sensors
  • Radar detectors
  • Recording devices
  • Surveillance cameras/equipment
  • Video cameras
  • Voice recognition
  • Wireless communications

Electret Condenser Microphones

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
MIC COND ANLG NC -51DB 0.236"DIAPNM-2751L-RMIC COND ANLG NC -51DB 0.236"DIA0 - 즉시See Page for Pricing세부 정보 보기
MIC COND ANLG NC -46DB 0.236"DIAPNM-3546L-RMIC COND ANLG NC -46DB 0.236"DIA0 - 즉시See Page for Pricing세부 정보 보기
MIC COND ANLG OMNI -42DB 0.236"DPOM-2242P-C33-RMIC COND ANLG OMNI -42DB 0.236"D0 - 즉시$4,278.00세부 정보 보기
MIC COND ANLG OMNI -46DB 0.236"DPOM-2246L-C33-RMIC COND ANLG OMNI -46DB 0.236"D2 - 즉시$4,077.00세부 정보 보기
MIC COND ANLG OMNI -46DB 0.236"DPOM-2246P-2-RMIC COND ANLG OMNI -46DB 0.236"D2350 - 즉시$4,077.00세부 정보 보기
게시 날짜: 2013-04-08

Kits

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
THRU-HOLE ECM MICS668-1507-KITTHRU-HOLE ECM MICS1 - 즉시$123,259.00세부 정보 보기
SOLDER-PAD MICS668-1508-KITSOLDER-PAD MICS0 - 즉시$118,733.00세부 정보 보기