HiperPLC Continuous Mode PFC and LLC

Comprehensive PFC and LLC fault handling and current limiting

HiperPLCPower Integrations' HiperPLC™ is a combined PFC and LLC off-line controller with an integrated hi-side/lo-side high voltage half bridge driver. The PFC section of the HiperPLC supports a universal input, continuous-current mode (CCM) topology that does not require a sinusoidal input reference.

The DC-DC controller supports an LLC resonant topology. This variable frequency controller provides high efficiency by switching the power MOSFETs at zero voltage, eliminating most switching losses. The LLC controller is built around a current controlled oscillator with a control range selected to support the frequency of operation found in LCD TV.

Key Features Applications
  • Proprietary continuous conduction mode PFC, high efficiency with low component costs
  • Frequency and phase synchronized PFC and LLC for reduced noise and EMI
    • Ripple current reduction in PFC output capacitor
    • Edge collision avoidance technology reduces noise sensitivity
  • High efficiency Zero Voltage Switching (ZVS) LLC
  • Configurable, precise dead time control and frequency limits 
    • Prevents hard MOSFET switching and helps optimize design
  • Comprehensive PFC and LLC fault handling and current limiting
  • Highly integrated, eliminates external components
  • 32" to 60" LCD TV and monitor display power supplies
  • 150 W to 500 W high efficiency off-line power supplies

HiperPLC

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
IC OFFLINE SW HALF-BRDG 24DIPPLC810PGIC OFFLINE SW HALF-BRDG 24DIP0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2008-12-12