RF Connectors

Pomona's RF connectors are used for connection of coaxial cables in communications, instrumentation, aerospace, and industrial applications

New RF ConnectorsPomona Electronics' RF connectors are used for connection of coaxial cables in communications, instrumentation, aerospace, and industrial applications where bandwidth and low signal loss are critical. As electronic products like cell phones and PDAs have become more compact, connectors to these products have also become smaller. Rather than using standard BNC connectors, today’s technicians need smaller format connectors like SMA, SMB, MCX, and MMCX connector types. To meet this demand, Pomona is introducing a family of new Pomona RF connectors including SMA, SMB, MCX, and MMCX connectors and adapters.

SMA Series SMB Series

Features

  • Bandwidth up to 18 GHz depending upon connector
  • Meets MIL-C-39012, IEC 169-15, CECC 22110
  • Small size and durability for mobile communications
  • Precision machined and gold-plated for low loss

Benefits

  • High bandwidth, small size, and durability for confident connections

Features

  • Bandwidth up to 4 GHz depending upon connector
  • Meets MIL-C-39012, IEC 60169-1Q, BS9210N0007,
  • NFC93650, CECC 22130
  • Small size and durability for RF coaxial applications
  • Precision machined and gold-plated for low loss

Benefits

  • Snap-on coupling and small size for fast connect and disconnect

MCX Series

Features

  • Bandwidth up to 6 GHz depending upon connector
  • 30% smaller than SMB connectors
  • Meets CECC 22220
  • Perfect for applications where space, weight, performance and ease of assembly are required.
  • Precision machined and gold-plated for low loss

Benefits

  • Snap-on coupling and miniature size for fast connect and disconnect where space is limited

MMCX Series

Features

  • Bandwidth up to 6 GHz depending upon connector
  • 50% smaller than MCX connectors
  • Connectors allow rotation of 360° for layout flexibility
  • Non-slotted contact design for low RF leakage
  • Meet CECC 22340
  • Perfect for applications where space, weight, performance and ease of assembly are required

Benefits

  • Snap-on coupling and micro-miniature size for fast connect and disconnect where space is very limited

SMA Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CONN SMA PLUG STR 50 OHM CRIMP72943CONN SMA PLUG STR 50 OHM CRIMP0 - 즉시See Page for Pricing세부 정보 보기
CONN TERMINATOR PLUG SMA 50 OHM72975CONN TERMINATOR PLUG SMA 50 OHM22 - 즉시$56,550.00세부 정보 보기
COAX ADAPT SMA TO SMA72964COAX ADAPT SMA TO SMA61 - 즉시$22,764.00세부 정보 보기

SMB Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CONN SMB PLUG STR 50 OHM CRIMP72981CONN SMB PLUG STR 50 OHM CRIMP991 - 즉시$18,025.00세부 정보 보기
CONN SMB JACK STR 50 OHM CRIMP72984CONN SMB JACK STR 50 OHM CRIMP42 - 즉시$18,177.00세부 정보 보기
CONN SMB JACK R/A 50 OHM PUSH72992CONN SMB JACK R/A 50 OHM PUSH0 - 즉시$24,293.00세부 정보 보기

MCX Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CONN MCX PLUG STR 75 OHM PUSH73004CONN MCX PLUG STR 75 OHM PUSH56 - 즉시$18,025.00세부 정보 보기
CONN MCX JACK STR 75 OHM PUSH73012CONN MCX JACK STR 75 OHM PUSH198 - 즉시$18,025.00세부 정보 보기
CONN MCX PLUG STR 50 OHM CRIMP73014CONN MCX PLUG STR 50 OHM CRIMP49 - 즉시$14,967.00세부 정보 보기
게시 날짜: 2008-10-16