6341 Electronic Probe

Replaceable tip precision electronic probe - Available at Digi-Key

Image of Pomona Electronics' 6341 Electronic ProbePomona Electronics' 6341 replaceable tip precision electronic probe has the standard sheathed banana plug terminations, ten replacement tips of varying types and sizes, and 39.4" of silicone insulated wire. The gold plated tip keeps constant pressure on a test point for consistent readings.

Features Materials
  • Miniature probe is the perfect size for probing tiny, high density circuits
  • Gold plated tip keeps constant pressure on test point for consistent readings
  • Replaceable probe tips
  • Safety design complies with all the latest standards
  • Flexible silicone insulated wire resists burning
  • Right angle DMM plug fits most digital multimeters
  • Probe body: Insulation - gray Santoprene® rubber over polypropylene
  • Right angle sheath banana plug
  • Plug body: Nickel plated brass
  • Banana plug spring: Nickel plated beryllium copper
  • Insulation: Santoprene®
  • Wire: 20 AWG, gray silicon rubber 0.089 (2.26 mm) O.D.
  • Probe tips: Gold plated or stainless steel

6341 Electronic Probe

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
TEST LEAD BANANA TO PROBE 39.4"6341TEST LEAD BANANA TO PROBE 39.4"511 - 즉시$108,530.00세부 정보 보기
게시 날짜: 2012-10-11