FKCS and FKICS Connectors

The connector is available in 5.08 mm pin spacing, with 2 to 16 position options

Image of Phoenix Contact's FKCS and FKICS ConnectorsPhoenix Contact's FKCS plug connectors and compatible FKICS inverted connectors provide an easy to use wire-to-wire connection with spring termination technology. The connector has self-locking flanges that automatically lock into the header upon insertion, enabling convenient ejection. Flanges on the inverted plug allow for direct mounting on panels or housings for a secure solution in wire-to-wire applications.

The connector is available in 5.08 mm pin spacing, with 2 to 16 position options available. The FKCS connector comes equipped with an integrated test point for available test plugs, making identification of proper connections fast and easy.

Features and Benefits

  • Push-in spring cage connection for fast wire assembly
  • Self-locking flanges for secure locking into the header
  • Flanges on header for direct mounting on plates or housings
  • Integrated test point for easy verification
  • Wire-to-wire connection for a wide variety of applications

FKCS Plug Connectors

이미지제조업체 부품 번호제품 요약레벨당 접점 개수레벨 개수주문 가능 수량세부 정보 보기
TERM BLOCK PLUG 2POS 5.08MM1975079TERM BLOCK PLUG 2POS 5.08MM2150 - 즉시세부 정보 보기
TERM BLOCK PLUG 2POS 5.08MM1808569TERM BLOCK PLUG 2POS 5.08MM2141 - 즉시세부 정보 보기
TERM BLOCK PLUG 5POS 5MM1974766TERM BLOCK PLUG 5POS 5MM5148 - 즉시세부 정보 보기
TERM BLOCK PLUG 8POS 5MM1974795TERM BLOCK PLUG 8POS 5MM8150 - 즉시세부 정보 보기
TERM BLOCK PLUG 3POS 5.08MM1808572TERM BLOCK PLUG 3POS 5.08MM3120 - 즉시세부 정보 보기
TERM BLOCK PLUG 4POS 5MM1974753TERM BLOCK PLUG 4POS 5MM4116 - 즉시세부 정보 보기
TERM BLOCK PLUG 6POS 5.08MM1808608TERM BLOCK PLUG 6POS 5.08MM611 - 즉시세부 정보 보기
TERM BLOCK PLUG 2POS 5.08MM1975260TERM BLOCK PLUG 2POS 5.08MM210 - 즉시세부 정보 보기
TERM BLOCK PLUG 2POS 5MM1974737TERM BLOCK PLUG 2POS 5MM210 - 즉시세부 정보 보기
TERM BLOCK PLUG 3POS 5.08MM1975082TERM BLOCK PLUG 3POS 5.08MM310 - 즉시세부 정보 보기

FKIS Inverted Connectors

이미지제조업체 부품 번호제품 요약레벨당 접점 개수레벨 개수주문 가능 수량세부 정보 보기
TERM BLOCK PLUG 7POS 5.08MM1808776TERM BLOCK PLUG 7POS 5.08MM7140 - 즉시세부 정보 보기
TERM BLOCK PLUG 8POS 5.08MM1808789TERM BLOCK PLUG 8POS 5.08MM8129 - 즉시세부 정보 보기
TERM BLOCK PLUG 10POS 5.08MM1808802TERM BLOCK PLUG 10POS 5.08MM10138 - 즉시세부 정보 보기
TERM BLOCK PLUG 11POS 5.08MM1808815TERM BLOCK PLUG 11POS 5.08MM11148 - 즉시세부 정보 보기
TERM BLOCK PLUG 2POS 5.08MM1808721TERM BLOCK PLUG 2POS 5.08MM210 - 즉시세부 정보 보기
TERM BLOCK PLUG 3POS 5.08MM1808734TERM BLOCK PLUG 3POS 5.08MM311 - 즉시세부 정보 보기
TERM BLOCK PLUG 4POS 5.08MM1808747TERM BLOCK PLUG 4POS 5.08MM410 - 즉시세부 정보 보기
TERM BLOCK PLUG 5POS 5.08MM1808750TERM BLOCK PLUG 5POS 5.08MM510 - 즉시세부 정보 보기
TERM BLOCK PLUG 6POS 5.08MM1808763TERM BLOCK PLUG 6POS 5.08MM610 - 즉시세부 정보 보기
TERM BLOCK PLUG 9POS 5.08MM1808792TERM BLOCK PLUG 9POS 5.08MM910 - 즉시세부 정보 보기
게시 날짜: 2013-04-19