PE43703 7-bit Digital Step Attenuator
pSemi's PE43703 is a 7-bit, 50 Ω, RF digital step attenuator, 31.75 dB, 9 kHz to 6000 MHz, VssEXT option
pSemi's PE43703 is a HaRP™-enhanced, high linearity, 7-bit RF digital step attenuator (DSA). This highly versatile DSA covers a 31.75 dB attenuation range in 0.25 dB, 0.5 dB, or 1.0 dB steps. The customer can choose which step size and associated specifications are best suited for their application. The pSemi 50 Ω RF DSA provides multiple CMOS control interfaces and an optional external VSS feature. It maintains high attenuation accuracy over frequency and temperature and exhibits very low insertion loss and low power consumption. Performance does not change with VDD due to on-board regulator. This next generation pSemi DSA is available in a 5 mm x 5 mm 32-lead QFN footprint.
| Features | ||
|
|
PE43703 7-bit Digital Step Attenuator
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE43713B-Z | RF ATTENUATOR 31.75DB 32VFQFN | 292 - 즉시 | $33,718.00 | 세부 정보 보기 |