PCE-PQC 1xUS Particle Counters

PCE Instruments' PCE-PQC 1xUS particle counters measure particle sizes up to 25 μm

Image of PCE Instruments' PCE-PQC 10US Particle CounterPCE Instruments' PCE-PQC 1xUS series particle counters measure the concentration of particles such as dust, soot, pollens, and many other aerosols in ‎the air. These particle counters were developed to accurately determine the degree of pollution in the air. Pollution is mainly generated ‎by combustion, material processing, manufacturing, power generation, vehicle engine emissions, and the construction industry and ‎may be invisible to the eye. The PCE-PQC 1xUS series particle counter allows the user to measure the number of dirt particles in the air ‎and the degree of air pollution with pathogenic particles such as soot, which are released by heavy industry, especially by diesel ‎vehicles, without special filtering of the air. These dispersion particles are responsible for many respiratory issues, shortness of breath, ‎bronchitis, asthma, stroke, and heart attack, contributing to reduced labor productivity. The particle counters of the PCE-PQC 1xUS ‎series operate in different modes (real-time, cumulative, differential, and mass concentration) and display the results with the ability to ‎graph trends and save data remotely‎.

Features
  • Handheld particle counter with 10 hours of continuous use battery life
  • Six-channel measuring range: 0.3 (fixed); 0.3 µm to 25 µm (user defined)
  • Counting efficiency: 50% @ 0.3 μm; 100% for particles >0.45 μm per JIS
  • Mass concentration mode (adjustable: PM 2.5, PM 10)
  • Ethernet, USB, touch screen display, audible alarms, and Wi-Fi optional
  • Includes calibration certificate traceable to NIST ISO 21501-4 and JIS B9921
  • 45,000 record internal memory
  • ISO 14644-1, EU GMP Annex I, FS 209E
  • Made in the USA
Applications
  • For monitoring indoor air quality (IAQ) in clean rooms and workplaces
게시 날짜: 2023-05-08