PCE-MFM 3500 Gauss Meter

PCE Instruments' PCE-MFM 3500 gauss meter offers an external sensor and measuring range of up to 30,000 G

Image of PCE Instruments' PCE-MFM 3500 Gauss MeterPCE Instruments PCE-MFM 3500 gauss meter is reliable for measuring an existing magnetic field. The meter is suitable for measuring both static ‎permanent and alternating magnetic fields. The flat external probe on the milli-gauss meter allows the operator to perform ‎measurements even in tiny openings. The gauss meter's measuring range of up to 30,000 G covers a wide range of measuring tasks. ‎The magnetic field and the temperature are simultaneously measured. The milli-gauss meter includes an adjustable alarm function ‎that warns the operator as soon as a set measured value is exceeded. Additionally, the gauss meter’s built-in memory automatically ‎stores the measured values. Connecting the meter to a PC via a mini-USB interface allows the user to read and analyze the measured ‎data and live view and operate the meter. Applications for the PCE-MFM 3500 are static (DC) permanent (rare-earth) magnetic ‎detection, dynamic (AC) electromagnetic field (EMF) detection, or both‎.

Features
  • Measuring range up to 30,000 G
  • DC milli Tesla, DC gauss, transverse probe
  • AC milli Tesla, AC gauss, frequency from 40 Hz to 500 Hz
  • Temperature sensor
  • Switchable AC/DC measurement
  • Memory: manual/automatic
Applications
  • Static (DC) permanent (rare-earth) magnetic detection‎
  • Dynamic (AC) electromagnetic field (EMF) detection
게시 날짜: 2023-05-08