RP TNC Female Bulkhead Connector

Pasternack RP TNC female bulkhead connectors provide reliable, long-lasting RF connections

Image of Pasternack RP TNC Female Bulkhead Connector Pasternack RP TNC female bulkhead connectors (PE4696) are designed to deliver secure and reliable RF performance for a variety of coaxial cables. These connectors are ideal for use in environments requiring long-term durability and consistent signal transmission. Their crimp/solder attachment method suits applications requiring compatibility with RG58, RG141, RG303, LMR-195, and more.

Features
  • Frequency range: DC to 3 GHz
  • Connector type: TNC, reverse polarity female
  • Impedance: 50 Ohms
  • Attachment method: crimp/solder
  • Body style: straight, bulkhead mount
  • Environmental suitability: RoHS and REACH compliant for reliable use in harsh environments
  • Additional features: brass body with nickel plating ensures durability and corrosion resistance
Applications
  • Telecommunications: data transmission over medium distances
  • Industrial: ruggedized for performance in challenging environments
  • Testing/measurement: ideal for precise RF testing applications
업데이트: 2025-10-29

RP TNC Female Bulkhead Connector

이미지제조업체 부품 번호제품 요약커넥터 스타일커넥터 유형접점 종단주문 가능 수량가격세부 정보 보기
RP TNC Female Bulkhead ConnectorPE4696RP TNC Female Bulkhead ConnectorRP-TNC잭, 핀(수)솔더0 - 즉시
238 - 공장 재고
$124,964.00세부 정보 보기
게시 날짜: 2024-10-07