AC, DC, and EC Fan Trays

Orion Fans offers standard and custom fan trays for racks and enclosures

Image of Orion Fans' AC and DC Fan TraysOrion Fans manufactures standard and custom fan trays to provide racks and enclosures with high-volume airflow to keep equipment cool. The fan trays can be assembled using AC, DC, or EC fans with options for vertical or horizontal airflow. All fan trays are between 1 RU and 3 RU and are designed to fit any 19-inch rack application. For DC and EC fan trays, temperature-controlled fans are available as an optional add-on.

Orion Fans’ standard modular trays come in three-, six-, or nine-fan configurations. These trays produce vertical airflow and allow the user to start with a three-fan unit and add additional expansion modules to increase the airflow as needed.

Along with the standard modular fan trays, Orion Fans also offers a three-position and six-position short fan tray for additional space behind the unit.

Standard fan trays are available in universal-range, low-noise, and high-speed models. Optional monitoring and alarm systems are available for applications with limited access.

AC, DC, and EC Fan Trays

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
6 FAN TRAY 115V 660CFMOAT6006 FAN TRAY 115V 660CFM12 - 즉시
87 - 공장 재고
$519,853.00세부 정보 보기
3 FAN TRAY 230V 8" DEEP 310CFMOAT302ST3 FAN TRAY 230V 8" DEEP 310CFM25 - 즉시
1720 - 공장 재고
$308,787.00세부 정보 보기
9 FAN TRAY 115V 990CFMOAT9009 FAN TRAY 115V 990CFM1 - 즉시$645,551.00세부 정보 보기
6 FAN TRAY 13.4" DEEP 230VOAT602ST6 FAN TRAY 13.4" DEEP 230V6 - 즉시$520,633.00세부 정보 보기
FAN TRAY 115V FRONT ENTRY 340CFMOAT230FAN TRAY 115V FRONT ENTRY 340CFM2 - 즉시$705,358.00세부 정보 보기
게시 날짜: 2011-05-03