Stepper Motor Drivers

Low voltage, low saturation voltage type bi-directional motor driver ICs are optimal for use as 2-phase stepping motor drivers

Image of onsemi Stepper Motor Driversonsemi stepper motor driver portfolio includes a wide selection of ICs operating at supply voltages less than 20 V. The low voltage, low saturation voltage type bi-directional motor driver ICs are optimal for use as 2-phase stepping motor drivers in printers, cameras and other portable equipment. The devices include built-in thermal shutdown circuitry so that IC scorching or burning is prevented in advance, even if the IC output is shorted. Many also boast the ability to draw zero current in standby mode. The devices are mainly classified into three categories based on the drive type: saturation drive, constant current drive, and PWM constant current.

Features
  • Low voltage and wide operation
  • Break function
  • Built in Spark killer diodes
  • Built in thermal protection circuitry
  • Compact packaging
  • Low saturation voltage
Benefits
  • Battery drive
  • Safety design
  • Spark protection
  • Thermal protection
  • Small mounting space
End Products
  • PoE point of sales terminal
  • PoE security cameras
  • Cameras
  • Digital still cameras
  • Document scanners
  • Blu-ray™ pick up lens
  • Printers
Applications
  • Stepper/brush DC motors
  • Industrial

Evaluation Board

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
EVAL BOARD FOR LB1836MLB1836MEVBEVAL BOARD FOR LB1836M0 - 즉시$68,827.00세부 정보 보기
EVAL BOARD FOR LB1909MCLB1909MCGEVBEVAL BOARD FOR LB1909MC2 - 즉시$117,718.00세부 정보 보기
EVAL BOARD FOR LB1973JALB1973JAGEVBEVAL BOARD FOR LB1973JA2 - 즉시$117,718.00세부 정보 보기
EVAL BOARD FOR LV8713TLV8713TGEVBEVAL BOARD FOR LV8713T1 - 즉시$82,402.00세부 정보 보기
EVAL BOARD FOR LB1838MLB1838MEVBEVAL BOARD FOR LB1838M4 - 즉시$82,402.00세부 정보 보기
게시 날짜: 2012-10-22